Teng Tools Shelf x 203 mm 385 mm, 3550 g
- RS Stock No.:
- 809-745
- Mfr. Part No.:
- TCATV
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€141.48
(exc. VAT)
€174.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €141.48 |
*price indicative
- RS Stock No.:
- 809-745
- Mfr. Part No.:
- TCATV
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Sub Type | Shelf | |
| Product Type | Shelf | |
| Jaw Width | 385mm | |
| Jaw Depth | 203mm | |
| Mount Type | Side | |
| Weight | 3550g | |
| Width | 385mm | |
| Standards/Approvals | ISO | |
| Length | 166mm | |
| Height | 166mm | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Sub Type Shelf | ||
Product Type Shelf | ||
Jaw Width 385mm | ||
Jaw Depth 203mm | ||
Mount Type Side | ||
Weight 3550g | ||
Width 385mm | ||
Standards/Approvals ISO | ||
Length 166mm | ||
Height 166mm | ||
- COO (Country of Origin):
- TW
The Teng Tools side shelf is an innovative tool storage accessory designed to extend the functionality of your TengTools cabinets.
Designed to fit securely onto the side of TengTools cabinets
Includes fixings for straightforward installation
Compatible with the TengTools 4 inch workbench vice for added versatility
Constructed from robust materials with a thickness of 3mm for added durability
Related links
- Teng Tools Shelf
- Knipex Plastic Tool Case 105 mm 385 mm 380mm
- Zarges K 424 XC Metal Waterproof Watertight Transit Case Wheeled, 400 mm 385 mm
- RS PRO Metal Waterproof Watertight Transit Case, 580 mm 385 mm 410 mm
- RS PRO Metal Waterproof Watertight Transit Case, 580 mm 385 mm 340 mm
- RS PRO Metal Waterproof Watertight Transit Case, 580 mm 385 mm 180 mm
- RS PRO Metal Waterproof Watertight Transit Case, 580 mm 385 mm 250 mm
- Zarges K 424 XC Metal Waterproof Watertight Transit Case Wheeled, 500 mm 385 mm 800 mm
