Knipex Plastic Tool Case 105 mm 385 mm 440mm

Subtotal (1 unit)*

€725.82

(exc. VAT)

€892.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€725.82

*price indicative

RS Stock No.:
267-7735
Distrelec Article No.:
180-52-136
Mfr. Part No.:
98 99 11
Manufacturer:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Tool Case

Material

Plastic

Number of Compartments

17

Length

385mm

Width

440mm

Height

105mm

Lock Type

Toggle

Wheeled

No

Tray Type

General Purpose

Colour

Black

Weight

4.05kg

Standards/Approvals

DIN EN 60900 IEC 60900

Non Compliant

COO (Country of Origin):
DE

KNIPEX 98 99 11 Compact Tool Case 17 parts 380 mm


98 99 11 Compact Tool Case equipped with a range of customary insulated KNIPEX tools for work on electrical systems. All tools are tested one by one and meet the requirements of ASTM F1505 and IEC 60900 Impact-resistant plastic case. Foam insert with precise recesses for holding the pliers. Dimensions, exterior (W x H x D): 380 x 85 x 260 mm. Dimensions, interior (W x H x D): 335 x 70 x 230 mm. - Inside compartments: 17pcs- Dimension exterior (interior) width mm: 380mm 335mm- Dimension exterior (interior) height mm: 85mm 70mm- Dimension exterior (interior) depth mm: 260mm 230mmContent: 1 x 98 52 KNIPEX Cable Knife (190 mm), 1 x 98 41 KNIPEX Reversible Ratchet with driving square 1/2", 1 x 98 47 10 KNIPEX Hexagon Socket for hexagonal screws with internal square 1/2" (10 mm), 1 x 98 47 11 KNIPEX Hexagon Socket for hexagonal screws with internal square 1/2" (11 mm), 1 x 98 47 12 KNIPEX Hexagon Socket for hexagonal screws with internal square 1/2" (12 mm), 1 x 98 47 13 KNIPEX Hexagon Socket for hexagonal screws with internal square 1/2" (13 mm), 1 x 98 47 14 KNIPEX Hexagon Socket for hexagonal screws with internal square 1/2" (14 mm), 1 x 98 47 17 KNIPEX Hexagon Socket for hexagonal screws with internal square 1/2" (17 mm), 1 x 98 47 19 KNIPEX Hexagon Socket for hexagonal screws with internal square 1/2" (19 mm), 1 x 98 45 125 KNIPEX Extension bar with internal/external square 1/2" (+ 125 mm), 1 x 98 45 250 KNIPEX Extension bar with internal/external square 1/2" (+ 250 mm), 1 x 03 07 200 KNIPEX Combination Pliers (200 mm), 1 x 98 24 00 KNIPEX Screwdriver for cross recessed screws Phillips® (PH0), 1 x 98 20 35 KNIPEX Screwdrivers for slotted screws (0,6 x 3,5 x 100 mm), 1 x 98 20 40 KNIPEX Screwdrivers for slotted screws (0,8 x 4 x 100 mm), 1 x 98 20 55 KNIPEX Screwdrivers for slotted screws (1,0 x 5,5 x 125 mm), 1 x 70 07 160 KNIPEX Diagonal Cutter (160 mm),

Features and Benefits


Equipped With A Range Of Customary Insulated Knipex Tools For Work On Electrical Systems
All Tools Are Tested One By One And Meet The Requirements Of Astm F1505 And Iec 60900.

Technical attributes


Impact-Resistant Plastic Case
Foam Insert With Precise Recesses For Holding The Pliers
Dimensions, Exterior (W X H X D): 380 X 85 X 260 Mm
Dimensions, Interior (W X H X D): 335 X 70 X 230 Mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy