Subtotal (1 unit)*
€302.66
(exc. VAT)
€372.27
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €302.66 |
*price indicative
- RS Stock No.:
- 145-7902
- Mfr. Part No.:
- 1978272
- Manufacturer:
- Irwin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Irwin | |
| Product Type | Vice | |
| Sub Type | Bench Vice | |
| Jaw Opening | 125mm | |
| Mount Type | Bolt Mount | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Irwin | ||
Product Type Vice | ||
Sub Type Bench Vice | ||
Jaw Opening 125mm | ||
Mount Type Bolt Mount | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
IRWIN Quick-Adjusting Vice 4" / 125mm
Introducing the medium-duty, Quick-Adjusting Bench Vice from IRWIN designed for engineers and fitters. This vice features robust and rigid design and has been manufactured from S.G Ductile Iron to withstand the most demanding work and tough application. The Quick-Adjusting Vice features a fast release lever to quickly loosen the jaws of the vice and return it to the locked position, greatly reducing the time necessary to adjust the vice. The IRWIN Fitters Vice also features integrated anvil and fused steel handle that will bend before the vice can be overstressed. It's is an ideal tool for or general purpose clamping and medium-duty applications and for applications requiring frequent clamping and changing of multiple materials.
IRWIN Quick-Adjusting Vices are available in two sizes:
• IRWIN Quick-Adjusting Vice 4"/100mm - 1457901;• IRWIN Quick-Adjusting Vice 5"/125mm - 1457902
Features and Benefits:
• S.G. Ductile Iron construction guarantees high-impact resistance, increased strength and long life operation
• Integrated Anvil for efficient striking of workpieces when required
• Safety Stop system prevents the slide from being separated from the body
• Fully machined load-bearing surfaces for smooth and trouble-free operation
• Unbreakable S.G. Iron Nut can be replaced when worn
• Fused Steel Handle will bend before the vice can be overstressed
• Quick-release mechanism disengages the main screw allowing for the rapid movement of the slide and quick adjustment to increase productivity
• The swivel base features three mounting points and allows for 120° rotation
Typical Applications:
Bench and Hand Vices are mechanical tools designed to clamp or retain a workpiece allowing work to be securely performed on it. Vices are commonly used as portable or anchored tools in workshops of all sorts by professionals such as electricians, plumbers, pipefitters carpenters, car mechanics, engineers and serious DIY enthusiasts.
How wide do the jaws open?
The distance between the jaws when fully opened is 100mm for 1457901 and 125mm for 1457902.
What is S.G Ductile Iron?
S.G. Ductile Iron is strong and flexible with similar characteristics to steel and is virtually unbreakable. Heavy duty vices manufactured from this material are designed to take much more punishing workloads than normal vices.
Is this vice good for woodworking?
Due to the rigid body construction and superior clamping force, this professional vice is ideal for medium-duty woodworking, metalworking or any other professional application.
Related links
- Irwin Bench Vice x 70 mm 125 mm x 125 mm, 14.9 kg
- Irwin Bench Vice x 115 mm
- Irwin Bench Vice x 75 mm, 1.9 kg
- Irwin Bench Vice x 60 mm 102 mm x 102 mm, 7.6 kg
- Irwin Bench Vice x 70 mm 100 mm x 120 mm, 15 kg
- Irwin Bench Vice x 70 mm 102 mm x 120 mm, 15.8 kg
- Irwin Bench Vice x 75 mm 114 mm x 140 mm, 19 kg
- Irwin Bench Vice x 50 mm 100 mm x 80 mm, 3.9 kg
