Subtotal (1 unit)*
€379.93
(exc. VAT)
€467.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €379.93 |
*price indicative
- RS Stock No.:
- 282-8382
- Mfr. Part No.:
- 3240-01
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Vice | |
| Product Type | Vice | |
| Mount Type | Bolt | |
| Weight | 4.2kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Vice | ||
Product Type Vice | ||
Mount Type Bolt | ||
Weight 4.2kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SAM Vice Strut is a spare part specifically designed for use with pneumatic compressors, including models 3240, 3240N, 3241 and 3241N.
4205 g weight
