SAM Hinge Vice x 89 mm, 8 kg

Subtotal (1 unit)*

€299.94

(exc. VAT)

€368.93

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Units
Per unit
1 +€299.94

*price indicative

RS Stock No.:
282-8455
Mfr. Part No.:
399-T3
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Vice

Sub Type

Hinge Vice

Jaw Opening

89mm

Mount Type

Desk Mount

Weight

8kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES
The SAM Hinged Vices designed for efficiently tightening tubes with diameters ranging from 10 to 89 mm. These versatile vices come with a hinged design, enabling easy attachment to either a workbench or a fitter table.

8 kg weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy