SAM Hinge Vices 10 mm x 60 mm, 3.79 kg
- RS Stock No.:
- 270-3304
- Mfr. Part No.:
- 399-T2
- Manufacturer:
- SAM
Subtotal (1 unit)*
€199.94
(exc. VAT)
€245.93
(inc. VAT)
Last RS stock
- Final 3 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €199.94 |
*price indicative
- RS Stock No.:
- 270-3304
- Mfr. Part No.:
- 399-T2
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Hinge Vices | |
| Product Type | Vice | |
| Jaw Width | 10mm | |
| Jaw Opening | 60mm | |
| Mount Type | Desk Mount | |
| Weight | 3.79kg | |
| Standards/Approvals | Silver 2022 ecovadis, LRQA | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Hinge Vices | ||
Product Type Vice | ||
Jaw Width 10mm | ||
Jaw Opening 60mm | ||
Mount Type Desk Mount | ||
Weight 3.79kg | ||
Standards/Approvals Silver 2022 ecovadis, LRQA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The SAM hinged vices for tightening tubes of diameter 10 to 60 mm. These hinged vices can be attached to a workbench or to a fitters table. The capacity of this hinged vices is 10 to 60 mm.
Weight 3.788 kg
Related links
- SAM Hinge Vice x 89 mm, 8 kg
- SAM Multi-Intervention Vice 125 mm x 150 mm, 9 kg
- SAM Drill Vice x 95 mm 100 mm, 6.5 kg
- SAM Multi-Intervention Vice 100 mm x 130 mm, 6 kg
- SAM Multi-Intervention Vice 15 mm x 180 mm, 15 kg
- SAM Bracket For Use With Flanged Extractor
- SAM x 55 mm x 60 mm, 600 g
- Ega-Master Pipe Vice x 60 mm, 4 kg
