Bernstein x 38 mm 50 mm x 70 mm, 560 g
- RS Stock No.:
- 638-8227
- Mfr. Part No.:
- 9-252
- Manufacturer:
- Bernstein
Subtotal (1 unit)*
€121.17
(exc. VAT)
€149.04
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €121.17 |
*price indicative
- RS Stock No.:
- 638-8227
- Mfr. Part No.:
- 9-252
- Manufacturer:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Vice | |
| Jaw Width | 50mm | |
| Jaw Opening | 70mm | |
| Jaw Depth | 38mm | |
| Weight | 560g | |
| Standards/Approvals | No | |
| Width | 70mm | |
| Length | 180mm | |
| Height | 50mm | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Vice | ||
Jaw Width 50mm | ||
Jaw Opening 70mm | ||
Jaw Depth 38mm | ||
Weight 560g | ||
Standards/Approvals No | ||
Width 70mm | ||
Length 180mm | ||
Height 50mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Bench vice, Spannfix-Vario
Combinable clamping tool
Suitable as bench vice but also for constructing prototypes, monitoring cameras, loudspeakers, tuners or transformers
9-261, order no. 473-0783 - SPANNFIX foot
For firm screwing, 150 x 105 mm
With ball joint and und threaded spigot, M12
Weight: 800 g
9-251 - SPANNFIX foot
For screwing to workbenches, top thickness up to 80 mm
With ball joint and threaded spigot, M12
Weight 950 g
9-253 - PCB holder -
With shock-resistant support and sprung clamp
Clamping width adjustable between 25 mm and 270 mm
Support strip length 70 mm
Weight 280 g
9-254 - Universal clamping plate -
With three slots, for variable mounting of standard screws
Weight 120 g
9-252 - Screw head -
Jaw width 50 mm, clamping pressure 1.5 kN
Clamping width 70 mm, clamping depth 38 mm
Weight 560 g
9-255 - Angle adapter -
As an additional device, enables a larger turning circle on each individual part while working
Weight 95 g
Various parts can be supplied individually, see price list
Related links
- Bernstein Ball Joint Vice x 38 mm 50 mm x 70 mm, 560 g
- Bernstein Bench Vice x 38 mm 50 mm x 70 mm, 560 g
- Bernstein x 38 mm 50 mm x 70 mm, 1.5 kg
- Bernstein x 38 mm 100 mm x 70 mm, 1.5 kg
- Bernstein Ball Joint Vice x 38 mm 50 mm x 70 mm, 1.3 kg
- Bernstein Ball Joint Vice x 38 mm 50 mm x 70 mm, 1.5 kg
- Bernstein Bench Vice x 38 mm 50 mm x 70 mm, 1.53 kg
- Bernstein PCB Vice x 38 mm 50 mm x 270 mm, 280 g
