LM6172IMX/NOPB Texas Instruments 2-Channel Video Amplifier IC, 100 MHz 3000 V/μs, 8-Pin SOIC
- RS Stock No.:
- 226-4831
- Mfr. Part No.:
- LM6172IMX/NOPB
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 2500 units)*
€10,677.50
(exc. VAT)
€13,132.50
(inc. VAT)
In Stock
- 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €4.271 | €10,677.50 |
*price indicative
- RS Stock No.:
- 226-4831
- Mfr. Part No.:
- LM6172IMX/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Video Amplifier IC | |
| Minimum Supply Voltage | 30V | |
| Maximum Supply Voltage | 36V | |
| Number of Channels | 2 | |
| Slew Rate | 3000V/μs | |
| GBP - Gain Bandwidth Product | 100MHz | |
| Output Current | 50mA | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 5.8mm | |
| Standards/Approvals | No | |
| Height | 1.75mm | |
| Series | LM6172 | |
| Supply Current | 2.3mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Video Amplifier IC | ||
Minimum Supply Voltage 30V | ||
Maximum Supply Voltage 36V | ||
Number of Channels 2 | ||
Slew Rate 3000V/μs | ||
GBP - Gain Bandwidth Product 100MHz | ||
Output Current 50mA | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Length 5.8mm | ||
Standards/Approvals No | ||
Height 1.75mm | ||
Series LM6172 | ||
Supply Current 2.3mA | ||
Automotive Standard No | ||
Related links
- LM6172IMX/NOPB Texas Instruments 2-Channel Video Amplifier IC 8-Pin SOIC
- LMH6715MA/NOPB Texas Instruments 480MHz 1300V/μs, 8-Pin SOIC
- LMH6715MA/NOPB Texas Instruments 2-Channel Video Amplifier IC 8-Pin SOIC
- Texas Instruments 2-Channel Video Amplifier IC 8-Pin SOIC
- Texas Instruments 2-Channel Video Amplifier 8-Pin SOIC
- SN10502D Texas Instruments 2-Channel Video Amplifier 8-Pin SOIC
- AD812ARZ Analog Devices 2-Channel Video Amplifier IC 125 V/μs, 8-Pin SOIC
- AD8336ACPZ-WP Analog Devices 2-Channel Video Amplifier IC 16-Pin LFCSP
