Aten 2 Port HDMI over Cat5 HDMI Extender 1.8 m, 1080 pixel Maximum Resolution
- RS Stock No.:
- 807-325
- Mfr. Part No.:
- VE807
- Manufacturer:
- Aten
Subtotal (1 unit)*
€241.33
(exc. VAT)
€296.84
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €241.33 |
*price indicative
- RS Stock No.:
- 807-325
- Mfr. Part No.:
- VE807
- Manufacturer:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Product Type | Video Extender | |
| Video Connection Type | HDMI | |
| Audio Connection Type | HDMI | |
| Number of Video Ports | 2 | |
| Transmission Method | Cat5 | |
| Maximum Resolution | 1080 pixel | |
| Extension Distance | 1.8m | |
| Sub Type | Extender | |
| Local Device Weight | 180g | |
| Remote Device Weight | 180g | |
| Data Speed Rate | 6.75Gbps | |
| Local Device Depth | 86mm | |
| Local Device Height | 42.8mm | |
| Local Device Width | 86mm | |
| Remote Device Depth | 86mm | |
| Remote Device Width | 86mm | |
| Remote Device Height | 42.8mm | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Product Type Video Extender | ||
Video Connection Type HDMI | ||
Audio Connection Type HDMI | ||
Number of Video Ports 2 | ||
Transmission Method Cat5 | ||
Maximum Resolution 1080 pixel | ||
Extension Distance 1.8m | ||
Sub Type Extender | ||
Local Device Weight 180g | ||
Remote Device Weight 180g | ||
Data Speed Rate 6.75Gbps | ||
Local Device Depth 86mm | ||
Local Device Height 42.8mm | ||
Local Device Width 86mm | ||
Remote Device Depth 86mm | ||
Remote Device Width 86mm | ||
Remote Device Height 42.8mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Aten HDMI/Audio Cat 5 Extender is designed to extend HDMI and audio signals efficiently over Cat 5e/6 cables. Its Compact wall plate design ensures a tidy installation in various settings.,
Extends HDMI and audio signals up to 60 metres over a Cat 5e/6 cable
Remotely powered from either the transmitter or receiver using an additional Cat 5e/6 cable
Built-in ESD protection up to 8KV/15KV for enhanced durability
Compact design suitable for one-gang junction boxes commonly used in UK and other markets
Related links
- Aten 2 Port HDMI over Cat5 HDMI Extender 1.8 m, 1080 pixel Maximum Resolution
- Aten 1 Port HDMI over Cat5 HDMI Extender 3 m, 4096 x 2160 pixel Maximum Resolution
- StarTech.com 1 Port HDMI over Cat6 HDMI Extender Pair 50 m, 1080 pixel Maximum Resolution
- NewLink 1 Port HDMI over Catx HDMI Extender 120 m, 1080 pixel Maximum Resolution
- NewLink 1 Port HDMI over HDBaseT HDMI Extender 300 m, 1080 pixel Maximum Resolution
- RS PRO 1 Port HDMI over Catx HDMI Extender 70 m, 1080 pixel Maximum Resolution
- NewLink 1 Port VGA over HDBaseT HDMI Extender 120 m, 1080 pixel Maximum Resolution
- Aten 2 Port 1 Displays USB HDMI KVM Switch HDMI 1920 x 1080 pixel Maximum Resolution
