Aten 4 Port 2 Input 2 Output HDB 15 Switch 1920 x 1200
- RS Stock No.:
- 807-296
- Mfr. Part No.:
- VS0202
- Manufacturer:
- Aten
Subtotal (1 unit)*
€111.67
(exc. VAT)
€137.35
(inc. VAT)
Temporarily out of stock
- Shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €111.67 |
*price indicative
- RS Stock No.:
- 807-296
- Mfr. Part No.:
- VS0202
- Manufacturer:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Device Type | Switch | |
| Product Type | Video Splitter & Switch | |
| Video Connection Type | HDB 15 | |
| Number of Video Outputs | 2 | |
| Number of Video Inputs | 2 | |
| Number of Ports | 4 | |
| Maximum Resolution | 1920 x 1200 | |
| Audio Connection Type | Stereo Jack | |
| Height | 44mm | |
| Weight | 470g | |
| Depth | 130mm | |
| Width | 76.1mm | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Device Type Switch | ||
Product Type Video Splitter & Switch | ||
Video Connection Type HDB 15 | ||
Number of Video Outputs 2 | ||
Number of Video Inputs 2 | ||
Number of Ports 4 | ||
Maximum Resolution 1920 x 1200 | ||
Audio Connection Type Stereo Jack | ||
Height 44mm | ||
Weight 470g | ||
Depth 130mm | ||
Width 76.1mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Aten Video Matrix switch and audio solution that efficiently combines the functionalities of a video switch and signal splitter, serving dual input sources to multiple output devices.
Offers a maximum resolution of up to 1920 x 1200 for high-quality visuals
Equipped with 200 MHz video bandwidth for superior performance
Allows audio enhancement through dual mini stereo jack inputs and outputs
Provides a maximum distance of 30 m for video signal transmission
Constructed with Durable metal housing for longevity
Related links
- Aten 4 Port 1 Input 1 Output HDB 15 Splitter 1920 x 1200
- Aten 2 Port 2 Input 1 Output HDB 15 Switch 1920 x 1440
- Aten 4 Port 2 Input 1 Output VGA Switch 1920 x 1440 pixel
- Aten 4 Port 1 Input 4 Output HDB 15 Splitter 1920 x 1440
- Aten 4 Port 4 Input 2 Output HDMI Switch 1920 x 1200
- Aten 4 Port 4 Input 4 Output HDMI Matrix Switch 1920 x 1200 pixel
- Aten 4 Port 2 Input 2 Output HDMI Matrix Switch 4096 x 2160 pixel
- Aten 8 Port 1 Input 1 Output HDB 15 Splitter 1920 x 1200
