STMicroelectronics SRK1004ETR NC ACF, Controller 6-Pin, DFN
- RS Stock No.:
- 732-115
- Mfr. Part No.:
- SRK1004ETR
- Manufacturer:
- STMicroelectronics
Subtotal (3000 units, on reels of 3000)*
€1,116.00
(exc. VAT)
€1,374.00
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.372 | €1,116.00 |
*price indicative
- RS Stock No.:
- 732-115
- Mfr. Part No.:
- SRK1004ETR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Sub Type | Controller | |
| Product Type | Controller | |
| Current Conversion Type | NC ACF | |
| Mount Type | Surface | |
| Switching Frequency | 500kHz | |
| Package Type | DFN | |
| Pin Count | 6 | |
| Output Current | 30mA | |
| Width | 2mm | |
| Height | 0.8mm | |
| Length | 2mm | |
| Series | SRK | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 4V | |
| Maximum Input Voltage | 36V | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Sub Type Controller | ||
Product Type Controller | ||
Current Conversion Type NC ACF | ||
Mount Type Surface | ||
Switching Frequency 500kHz | ||
Package Type DFN | ||
Pin Count 6 | ||
Output Current 30mA | ||
Width 2mm | ||
Height 0.8mm | ||
Length 2mm | ||
Series SRK | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 4V | ||
Maximum Input Voltage 36V | ||
- COO (Country of Origin):
- TH
The STMicroelectronics synchronous rectifier controller is designed for secondary‑side rectification in Advanced flyback converter topologies, including non‑complementary Active clamp, resonant, and quasi‑resonant flyback converters. It ensures efficient switching by driving N‑channel MOSFETs, turning them on when current flows through the body diode and off as current approaches zero. With its Compact package and low operating current, it is Ideal for high‑efficiency power supply designs requiring reliable performance and protection.
Very low operating current of 580 μA and quiescent current of 230 μA
High voltage sensing input for SR MOSFET drain source voltage rated at 190 V AMR
Supports operating frequency up to 500 kHz for fast switching
Integrated fast short circuit detector for protection
Compact DFN 6L package measuring 2 x 2 mm for space constrained designs
Related links
- STMicroelectronics SRK1004ETR NC ACF DFN
- STMicroelectronics SRK1004FTR NC ACF DFN
- STMicroelectronics SRK1004DTR NC ACF 1-Channel 6-Pin, DFN
- STMicroelectronics SRK1004BTR Non-Complementary Actively Clamped Flyback 1-Channel 6-Pin, DFN
- STMicroelectronics SRK1004CTR 1-Channel 6-Pin, DFN (2 x 2 x 0.75 mm)
- STMicroelectronics SRK1004ATR Non-Complementary Actively Clamped Flyback 1-Channel 6-Pin, DFN 6L
- DiodesZetex Dual 2 Type P-Channel MOSFET 20 V Enhancement, 6-Pin DFN
- DiodesZetex High Side 1 DFN
