onsemi NCP4390DR2G 16-Pin 20V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
205-2442
Mfr. Part No.:
NCP4390DR2G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Controller

Number of Channels

1

Mount Type

Surface

Pin Count

16

Maximum Supply Voltage

20V

Length

10mm

Standards/Approvals

RoHS

Height

1.75mm

Series

NCP4390

Maximum Operating Temperature

125°C

Automotive Standard

No

The ON Semiconductor advanced pulse frequency modulated (PFM) controller for LLC resonant converters with synchronous rectification (SR) that offers best in class efficiency for isolated DC/DC converters. It employs a current mode control technique based on a charge control, where the triangular waveform from the oscillator is combined with the integrated switch current information to determine the switching frequency. This provides a better control-to-output transfer function of the power stage simplifying the feedback loop design while allowing true input power limit capability.

Excellent transient response and easy feedback loop design

Adaptive SR withdDual edge tracking

Best In class efficiency

Improved light load efficiency

Monotonic Rising Output

Programmable dead times

Reliable and flexible design

Non-ZVS protection

High system reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy