onsemi MOSFET Gate Driver 1, 7.8 A 16-Pin 20V, SOIC
- RS Stock No.:
- 185-8102
- Mfr. Part No.:
- NCV5702DR2G
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 185-8102
- Mfr. Part No.:
- NCV5702DR2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Output Current | 7.8A | |
| Pin Count | 16 | |
| Fall Time | 7.9ns | |
| Package Type | SOIC | |
| Number of Outputs | 5 | |
| Driver Type | MOSFET | |
| Rise Time | 9.2ns | |
| Minimum Supply Voltage | 5V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.5mm | |
| Length | 10mm | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Output Current 7.8A | ||
Pin Count 16 | ||
Fall Time 7.9ns | ||
Package Type SOIC | ||
Number of Outputs 5 | ||
Driver Type MOSFET | ||
Rise Time 9.2ns | ||
Minimum Supply Voltage 5V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.5mm | ||
Length 10mm | ||
Standards/Approvals No | ||
Width 4mm | ||
Mount Type Surface | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- PH
High Current Output (+4.0/-6.0 A) at IGBT Miller Plateau voltages
Low VOH and VOL
Active Miller Clamp
DESAT Protection with Programmable Delay
Reduced switching losses and short switching times
Full enhancement of IGBT
Prevents Spurious Gate Turn-on
Enhanced programmable protection
Applications
End Products
DC-AC Inverter
Battery Charger
Automotive PTC Heater
On Board Chargers
xEV Chargers
Automotive Powertrain Inverter
Traction Inverter
Related links
- onsemi NCV5702DR2G MOSFET Gate Driver 1 SOIC
- onsemi MOSFET Gate Driver 1 SOIC
- onsemi NCV5703ADR2G MOSFET Gate Driver 1 SOIC
- onsemi MOSFET Gate Driver 1 SO-16
- onsemi NCD57000DWR2G MOSFET Gate Driver 1 SOIC
- onsemi NCD5703ADR2G MOSFET Gate Driver 1 SOIC
- onsemi MOSFET Gate Driver 1 SOIC
- onsemi MOSFET Gate Driver 1 SOIC
