Infineon IR35204MTRPBF, Buck Controller 2-Channel 40-Pin, QFN
- RS Stock No.:
- 219-6027
- Mfr. Part No.:
- IR35204MTRPBF
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€10.94
(exc. VAT)
€13.46
(inc. VAT)
In Stock
- Plus 3,000 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | €5.47 | €10.94 |
| 10 - 18 | €4.825 | €9.65 |
| 20 - 48 | €4.55 | €9.10 |
| 50 - 98 | €4.22 | €8.44 |
| 100 + | €3.89 | €7.78 |
*price indicative
- RS Stock No.:
- 219-6027
- Mfr. Part No.:
- IR35204MTRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Sub Type | Buck Controller | |
| Product Type | Buck Controller | |
| Switching Frequency | 2MHz | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Pin Count | 40 | |
| Length | 5mm | |
| Series | IR35204MTRPBF | |
| Height | 850μm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Maximum Input Voltage | 3.63V | |
| Minimum Operating Temperature | -40°C | |
| Minimum Input Voltage | 2.9V | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Sub Type Buck Controller | ||
Product Type Buck Controller | ||
Switching Frequency 2MHz | ||
Mount Type Surface | ||
Package Type QFN | ||
Pin Count 40 | ||
Length 5mm | ||
Series IR35204MTRPBF | ||
Height 850μm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Maximum Input Voltage 3.63V | ||
Minimum Operating Temperature -40°C | ||
Minimum Input Voltage 2.9V | ||
Maximum Operating Temperature 85°C | ||
The Infineon IR35204 is a dual-loop digital multi-phase buck controller designed for CPU voltage regulation, and is fully compliant with Intel® , VR12 Rev 1.7, VR12.5 Rev 1.5, IMVP82 Rev 1.2, and AMD SVI2 REV 1.06 specifications.
IR Efficiency Shaping Features including Dynamic
Phase Control and Automatic Power State Switching
Programmable 1-phase or 2-phase operation for Light
Loads and Active Diode Emulation for very Light Loads
IR Adaptive Transient Algorithm (ATA) on both loops
minimizes output bulk capacitors and system cost
Auto-Phase Detection with PID Coefficient autoscaling
Fault Protection: OVP, UVP, OCP, OTP, CAT_FLT
I2C/SMBus/PMBus system interface for reporting of
Temperature, Voltage, Current & Power telemetry for
both loops
