Infineon CYPD4226-40LQXIT, USB Controller, 2-Channel 1 Mbps, 5.5V, USB, 2.7 V, 40-Pin VQFN
- RS Stock No.:
- 273-2700
- Mfr. Part No.:
- CYPD4226-40LQXIT
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 50 more to save 13%
View bulk pricing optionsSubtotal (1 unit)*
€2.89
(exc. VAT)
€3.55
(inc. VAT)
Temporarily out of stock
- 84 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | €2.89 | - |
| 50 - 99 | €2.50 | 13% |
| 100 - 249 | €2.16 | 25% |
| 250 + | €2.08 | 28% |
*price indicative
- RS Stock No.:
- 273-2700
- Mfr. Part No.:
- CYPD4226-40LQXIT
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | USB Controller | |
| Maximum Data Rate | 1Mbps | |
| Number of Transceivers | 2 | |
| USB Specification | USB Type C | |
| Sub Type | USB Controller | |
| Power Supply Type | Single | |
| ESD Protection | Yes | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2.7V | |
| Mount Type | Surface | |
| Package Type | VQFN | |
| Pin Count | 40 | |
| Supported Protocols | USB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | CYPD4226 | |
| Standards/Approvals | USB Type-C and PD Standards | |
| Supply Current | 2.5mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type USB Controller | ||
Maximum Data Rate 1Mbps | ||
Number of Transceivers 2 | ||
USB Specification USB Type C | ||
Sub Type USB Controller | ||
Power Supply Type Single | ||
ESD Protection Yes | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2.7V | ||
Mount Type Surface | ||
Package Type VQFN | ||
Pin Count 40 | ||
Supported Protocols USB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series CYPD4226 | ||
Standards/Approvals USB Type-C and PD Standards | ||
Supply Current 2.5mA | ||
Automotive Standard No | ||
The Infineon Dual USB Type C port controller complies with the latest USB Type C and PD standards. This USB Type C controller provides a complete dual USB Type C and USB Power Delivery port control solution for notebooks, power adapters and docking stations. It can also be used in dual role and downstream facing port applications. It including M0S8 technology with a 32 bit, 48 MHz Arm® Cortex M0 processor with 128 KB flash and integrates two complete Type C transceivers including the Type C termination resistors RP and RD.
Integrated oscillator
Low power operation
32 bit MCU subsystem
System level ESD on CC pins
Supports two USB Type C ports
Up to four integrated timers and counters
Related links
- Infineon CYPD4226-40LQXIT 2-Channel 1 Mbps USB 40-Pin VQFN
- Infineon CYPD3125-40LQXIT 5.5V 2.7 V, 40-Pin VQFN
- Infineon CYPD3125-40LQXI 5.5V 2.7 V, 40-Pin VQFN
- Infineon CYPD3171-24LQXQ 5.5V 2.7 V, 24-Pin VQFN
- Infineon CYPD3174-24LQXQ 5.5V 2.7 V, 24-Pin VQFN
- Infineon CYPD3175-24LQXQ 5.5V 2.7 V, 24-Pin VQFN
- Infineon CYPD5235-96BZXI 5.5V 2.7 V, 96-Pin VFBGA
- Infineon CYPD5225-96BZXIT 5.5V 2.7 V, 96-Pin VFBGA
