Infineon TLD60982ESXUMA2 DC-DC, DC to DC Controller 2-Channel 24-Pin, PG-TSDSO-24

Get a bulk buy discount

Add 20 more to save 14%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€5.95

(exc. VAT)

€7.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 18€2.975€5.95-
20 - 48€2.53€5.0614%
50 - 98€2.35€4.7021%
100 - 198€2.21€4.4225%
200 +€2.02€4.0432%

*price indicative

Packaging Options:
RS Stock No.:
248-3079
Mfr. Part No.:
TLD60982ESXUMA2
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Sub Type

DC to DC Controller

Product Type

DC/DC Controller

Current Conversion Type

DC-DC

Switching Frequency

500kHz

Mount Type

Surface

Package Type

PG-TSDSO-24

Pin Count

24

Maximum Duty Cycle

0.91%

Series

TLD6098-2ES

Standards/Approvals

RoHS

Maximum Input Voltage

70V

Automotive Standard

AEC-Q100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Minimum Input Voltage

58V

The Infineon TLD6098-2ES is a dual-channel DC-DC boost controller with spread spectrum frequency modulation and with built-in diagnosis and protection features specially designed for LED drivers. The two channels of TLD6098-2ES independently support fixed current and fixed voltage output step-up/step-down configurations such as Boost, Buck, Buck-Boost, SEPIC, and Flyback topologies. The embedded spread spectrum modulator improves the EMI performances. It offers reliable protections with high-side load disconnection using a PMOS and, a 2.2 MHz option for small size DC-DC controller.

Dual-channel peak current mode controller

Each channel configurable in Boost, Buck, Buck-Boost, SEPIC and Flyback topology with constant output current/voltage

Integrated PMOS gate drivers for PWM dimming and output disconnection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy