Infineon AC-DC 7-Pin, PG-DIP-7

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
259-1509
Mfr. Part No.:
ICE2QR0665ZXKLA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Switching Power Supply Controller

Current Conversion Type

AC-DC

Switching Frequency

65kHz

Mount Type

Through Hole

Package Type

PG-DIP-7

Pin Count

7

Maximum Duty Cycle

50%

Standards/Approvals

RoHS

Series

ICE2QR0665Z

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Automotive Standard

No

Minimum Input Voltage

10.5V

Maximum Input Voltage

24V

The Infineon integrated power IC with 650V avalanche rugged coolmos, start-up cell and QR fly back PWM controller. It is cycle-by-cycle current limitation with fold-back correction.

Higher efficiency

Low EMI noise

Low standby power

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy