Infineon ICE2QR0665ZXKLA1 AC-DC 7-Pin, PG-DIP-7
- RS Stock No.:
- 259-1510
- Mfr. Part No.:
- ICE2QR0665ZXKLA1
- Manufacturer:
- Infineon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 259-1510
- Mfr. Part No.:
- ICE2QR0665ZXKLA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Switching Power Supply Controller | |
| Current Conversion Type | AC-DC | |
| Switching Frequency | 65kHz | |
| Mount Type | Through Hole | |
| Package Type | PG-DIP-7 | |
| Pin Count | 7 | |
| Maximum Duty Cycle | 50% | |
| Standards/Approvals | RoHS | |
| Series | ICE2QR0665Z | |
| Minimum Input Voltage | 10.5V | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Switching Power Supply Controller | ||
Current Conversion Type AC-DC | ||
Switching Frequency 65kHz | ||
Mount Type Through Hole | ||
Package Type PG-DIP-7 | ||
Pin Count 7 | ||
Maximum Duty Cycle 50% | ||
Standards/Approvals RoHS | ||
Series ICE2QR0665Z | ||
Minimum Input Voltage 10.5V | ||
Automotive Standard No | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 24V | ||
The Infineon integrated power IC with 650V avalanche rugged coolmos, start-up cell and QR fly back PWM controller. It is cycle-by-cycle current limitation with fold-back correction.
Higher efficiency
Low EMI noise
Low standby power
