Microchip Precision Buffer Voltage Reference 0.1 % 6-Pin SOT, MCP1501T-12E/CHY
- RS Stock No.:
- 333-186
- Mfr. Part No.:
- MCP1501T-12E/CHY
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
€2,055.00
(exc. VAT)
€2,529.00
(inc. VAT)
New product - Preorder today
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.685 | €2,055.00 |
*price indicative
- RS Stock No.:
- 333-186
- Mfr. Part No.:
- MCP1501T-12E/CHY
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Reference | |
| Package Type | SOT | |
| Reference Type | Precision | |
| Initial Accuracy | 0.1 % | |
| Mount Type | PCB | |
| Topology | Buffer | |
| Pin Count | 6 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Reference | ||
Package Type SOT | ||
Reference Type Precision | ||
Initial Accuracy 0.1 % | ||
Mount Type PCB | ||
Topology Buffer | ||
Pin Count 6 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Microchip Buffered voltage reference capable of sinking and sourcing 20 mA of current. The voltage reference is a low drift band gap based reference. The
band gap uses chopper based amplifiers, effectively reducing the drift to zero.
AEC-Q100 qualified
Initial accuracy of 0.1 percent
Low typical operating current of 140 μA
Related links
- Microchip Precision Buffer Voltage Reference 0.1 % 6-Pin SOT, MCP1501T-25E/CHY
- Microchip Precision Buffer Voltage Reference 0.1 % 6-Pin SOT, MCP1501T-18E/CHY
- Microchip Precision Buffer Voltage Reference 0.1 % 6-Pin SOT, MCP1501T-10E/CHY
- Microchip Precision Buffer Voltage Reference 0.1 % 6-Pin 6-Lead SOT-23, MCP1502T-12E/CHY
- Microchip Precision Buffer Voltage Reference 0.1 % 6-Pin SOT-23, MCP1501T-20E/CHY
- Microchip Precision Buffer Voltage Reference 0.1 % 6-Pin 6-Lead SOT-23, MCP1501T-18E/RW
- Microchip Precision Buffer Voltage Reference 0.1 % 6-Pin 6-Lead SOT-23, MCP1501T-10E/RW
- Microchip Precision Buffer Voltage Reference 0.1 % 6-Pin 6-Lead SOT-23, MCP1501T-25E/RW
