Microchip Precision Buffer Voltage Reference 0.1 % 6-Pin 6-Lead SOT-23, MCP1502T-12E/CHY
- RS Stock No.:
- 598-336
- Mfr. Part No.:
- MCP1502T-12E/CHY
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
€3,330.00
(exc. VAT)
€4,110.00
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €1.11 | €3,330.00 |
*price indicative
- RS Stock No.:
- 598-336
- Mfr. Part No.:
- MCP1502T-12E/CHY
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Reference | |
| Package Type | 6-Lead SOT-23 | |
| Reference Type | Precision | |
| Initial Accuracy | 0.1 % | |
| Temperature Coefficient | 7 ppm/°C | |
| Topology | Buffer | |
| Maximum Input Voltage | 1.65V | |
| Output Current | 20mA | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | MCP1502 | |
| Height | 1.45mm | |
| Length | 2.9mm | |
| Minimum Input Voltage | 5.5V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Reference | ||
Package Type 6-Lead SOT-23 | ||
Reference Type Precision | ||
Initial Accuracy 0.1 % | ||
Temperature Coefficient 7 ppm/°C | ||
Topology Buffer | ||
Maximum Input Voltage 1.65V | ||
Output Current 20mA | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series MCP1502 | ||
Height 1.45mm | ||
Length 2.9mm | ||
Minimum Input Voltage 5.5V | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip Precision voltage reference that offers exceptional performance in a compact package. Designed for a variety of applications, this device provides a stable output voltage while ensuring minimal noise and high temperature stability. The integration of advanced technologies enhances its efficiency, making it suitable for both consumer electronics and industrial controls. With a broad input voltage range and low output voltage tolerance, this device ensures reliability and accuracy in your circuits.
Provides a precision output voltage for enhanced accuracy
Designed for low noise operation which ensuring minimal signal interference
Features a wide operating temperature range to accommodate diverse environments
High stability against temperature variations enhances long term reliability
Compact package design simplifies integration into various applications
Flexible input voltage range allows compatibility with multiple power supply options
Low dropout voltage optimises power efficiency in your designs
Related links
- Microchip Precision Buffer Voltage Reference 0.1 % 6-Pin 6-Lead SOT-23, MCP1502T-10E/CHY
- Microchip Precision Buffer Voltage Reference 0.1 % 6-Pin 6-Lead SOT-23, MCP1502T-30E/CHY
- Microchip Precision Buffer Voltage Reference 0.1 % 6-Pin 6-Lead SOT-23, MCP1502T-45E/CHY
- Microchip Precision Buffer Voltage Reference 0.1 % 6-Pin 6-Lead SOT-23, MCP1501T-25E/RW
- Microchip Precision Buffer Voltage Reference 0.1 % 6-Pin 6-Lead SOT-23, MCP1501T-10E/RW
- Microchip Precision Buffer Voltage Reference 0.1 % 6-Pin 6-Lead SOT-23, MCP1501T-18E/RW
- Microchip Precision High Precision Buffered Voltage Reference 0.001 6-Pin 6-Lead SOT-23, MCP1502T-40E/CHY
- Microchip Precision Buffer Voltage Reference 0.1 % 6-Pin SOT, MCP1501T-12E/CHY
