onsemi Fixed Shunt Voltage Reference ±1.5 % 3-Pin TO-92, LM285Z-2.5G

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
463-492
Mfr. Part No.:
LM285Z-2.5G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Reference

Reference Voltage

2.5V

Package Type

TO-92

Output Voltage

2.5V

Reference Type

Fixed

Initial Accuracy

±1.5 %

Temperature Coefficient

80 ppm/°C

Mount Type

Through Hole

Topology

Shunt

Output Current

20mA

Maximum Input Voltage

2.54V

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Load Regulation

10 mV

Series

LM285

Width

4.19mm

Standards/Approvals

No

Length

5.2mm

Height

5.33mm

Output Type

Fixed

Minimum Input Voltage

2.46V

Automotive Standard

No

Voltage Reference, 0.6V to 4.096V, ON Semiconductor


Voltage References, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy