onsemi Fixed Shunt Voltage Reference 1.235V ±1.0 % 3-Pin TO-92, LM285Z-1.2G
- RS Stock No.:
- 463-509
- Mfr. Part No.:
- LM285Z-1.2G
- Manufacturer:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 463-509
- Mfr. Part No.:
- LM285Z-1.2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Nominal Voltage | 1.235V | |
| Package Type | TO-92 | |
| Reference Type | Fixed | |
| Initial Accuracy | ±1.0 % | |
| Mounting Type | Through Hole | |
| Topology | Shunt | |
| Maximum Output Current | 20mA | |
| Minimum Output Voltage | 1.223 V | |
| Maximum Output Voltage | 1.247 V | |
| Pin Count | 3 | |
| Load Regulation | 10 mV | |
| Dimensions | 5.2 x 4.19 x 5.33mm | |
| Length | 5.2mm | |
| Height | 5.33mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 4.19mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Nominal Voltage 1.235V | ||
Package Type TO-92 | ||
Reference Type Fixed | ||
Initial Accuracy ±1.0 % | ||
Mounting Type Through Hole | ||
Topology Shunt | ||
Maximum Output Current 20mA | ||
Minimum Output Voltage 1.223 V | ||
Maximum Output Voltage 1.247 V | ||
Pin Count 3 | ||
Load Regulation 10 mV | ||
Dimensions 5.2 x 4.19 x 5.33mm | ||
Length 5.2mm | ||
Height 5.33mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 4.19mm | ||
Related links
- Texas Instruments Fixed Shunt Voltage Reference 1.235V ±1.0 % 3-Pin TO-92, LM285Z-1.2/NOPB
- onsemi Fixed Shunt Voltage Reference ±1.5 % 3-Pin TO-92, LM285Z-2.5G
- onsemi Fixed Shunt Voltage Reference ±1 % 8-Pin SOIC, LM385BD-1.2G
- onsemi Fixed Shunt Voltage Reference ±1 % 8-Pin SOIC, LM285D-1.2G
- onsemi Fixed Shunt Micropower Voltage Reference Diode ±2 % 3-Pin TO-92, LM385Z-1.2G
- Analog Devices Fixed Shunt Voltage Reference 1.235V ±1.2 % 2-Pin TO-51, AD589KH
- Texas Instruments Fixed Shunt Voltage Reference 1.235V ±2.0 % 8-Pin SOIC, LM385DG4-1-2
- Texas Instruments Fixed Shunt Voltage Reference 1.235V ±0.3 % 8-Pin SOIC, LT1004ID-1-2
