Microchip Adjustable Shunt Voltage Reference 0.5 % 3-Pin SOT-23, LM4040DYM3-4.1-TR

Get a bulk buy discount

Add 200 more to save 11%

View bulk pricing options

Subtotal (1 tape of 20 units)*

€6.50

(exc. VAT)

€8.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,800 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
20 - 180€0.325€6.50-
200 - 980€0.287€5.7411%
1000 - 1980€0.258€5.1620%
2000 +€0.221€4.4232%

*price indicative

Packaging Options:
RS Stock No.:
649-479
Mfr. Part No.:
LM4040DYM3-4.1-TR
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Reference

Package Type

SOT-23

Reference Type

Adjustable

Initial Accuracy

0.5 %

Mount Type

Surface

Temperature Coefficient

15 → 30 ppm/°C

Topology

Shunt

Maximum Input Voltage

15V

Output Current

15mA

Minimum Operating Temperature

-40°C

Pin Count

3

Maximum Operating Temperature

85°C

Series

LM40

Standards/Approvals

MM 200V, ESD HBM 2kV

Automotive Standard

No

Output Type

Shunt

The Microchip Precision micro power shunt voltage references incorporate a bandgap reference with temperature drift curvature correction and exhibit low dynamic impedance, which ensures stable and accurate reverse-breakdown voltage across a wide range of temperatures and operating currents.

Small SOT-23 Package

No Output Capacitor Required

Tolerates Capacitive Loads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy