Nexperia Adjustable Shunt Voltage Reference ±0.5 % 3-Pin SOT-23, TL431BQDBZR,215
- RS Stock No.:
- 797-4838
- Mfr. Part No.:
- TL431BQDBZR,215
- Manufacturer:
- Nexperia
Get a bulk buy discount
Add 75 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€3.45
(exc. VAT)
€4.25
(inc. VAT)
Temporarily out of stock
- 2,400 unit(s) shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 50 | €0.138 | €3.45 | - |
| 75 - 125 | €0.127 | €3.18 | 7% |
| 150 - 275 | €0.124 | €3.10 | 10% |
| 300 - 575 | €0.121 | €3.03 | 12% |
| 600 + | €0.118 | €2.95 | 14% |
*price indicative
- RS Stock No.:
- 797-4838
- Mfr. Part No.:
- TL431BQDBZR,215
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Voltage Reference | |
| Reference Voltage | 2.5V | |
| Package Type | SOT-23 | |
| Reference Type | Adjustable | |
| Initial Accuracy | ±0.5 % | |
| Mount Type | Surface | |
| Topology | Shunt | |
| Output Current | 100mA | |
| Maximum Input Voltage | 37V | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | TL431 | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Output Type | Adjustable | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Voltage Reference | ||
Reference Voltage 2.5V | ||
Package Type SOT-23 | ||
Reference Type Adjustable | ||
Initial Accuracy ±0.5 % | ||
Mount Type Surface | ||
Topology Shunt | ||
Output Current 100mA | ||
Maximum Input Voltage 37V | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series TL431 | ||
Length 3mm | ||
Standards/Approvals No | ||
Height 1mm | ||
Output Type Adjustable | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- CN
TL431 Shunt Regulator, Nexperia
Voltage References, NXP Semiconductors
Related links
- Nexperia Adjustable Shunt Voltage Reference ±0.5 % 3-Pin SOT-23215
- Nexperia Adjustable Shunt Voltage Reference ±0.5 % 3-Pin SOT-23215
- Nexperia Adjustable Shunt Voltage Reference ±0.5 % 3-Pin SOT-23215
- Nexperia Adjustable Shunt Precision Voltage Reference 0.5 % 3-Pin SOT-23215
- Nexperia Adjustable Shunt Voltage Reference ±1 % 3-Pin SOT-23215
- Nexperia Adjustable Shunt Voltage Reference ±1 % 3-Pin SOT-23215
- Nexperia Adjustable Shunt Voltage Reference ±1 % 3-Pin SOT-23215
- Nexperia Adjustable Shunt Voltage Reference ±2 % 3-Pin SOT-23215
