MaxLinear Adjustable Shunt Voltage Reference 0.005 3-Pin SOT-23-3, SPX2431AM-L/TR
- RS Stock No.:
- 888-591
- Mfr. Part No.:
- SPX2431AM-L/TR
- Manufacturer:
- MaxLinear
Get a bulk buy discount
Add 6000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€588.00
(exc. VAT)
€723.00
(inc. VAT)
Temporarily out of stock
- Shipping from 25 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | €0.196 | €588.00 | - |
| 6000 + | €0.191 | €573.00 | 2% |
*price indicative
- RS Stock No.:
- 888-591
- Mfr. Part No.:
- SPX2431AM-L/TR
- Manufacturer:
- MaxLinear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MaxLinear | |
| Product Type | Voltage Reference | |
| Reference Voltage | 2.5V | |
| Package Type | SOT-23-3 | |
| Output Voltage | 20V | |
| Reference Type | Adjustable | |
| Initial Accuracy | 0.005 | |
| Mount Type | PCB | |
| Temperature Coefficient | 30ppm/°C | |
| Topology | Shunt | |
| Output Current | 100mA | |
| Maximum Input Voltage | 20V | |
| Pin Count | 3 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 105°C | |
| Series | SPX2431 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Minimum Input Voltage | 2.5V | |
| Output Type | Adjustable | |
| Select all | ||
|---|---|---|
Brand MaxLinear | ||
Product Type Voltage Reference | ||
Reference Voltage 2.5V | ||
Package Type SOT-23-3 | ||
Output Voltage 20V | ||
Reference Type Adjustable | ||
Initial Accuracy 0.005 | ||
Mount Type PCB | ||
Temperature Coefficient 30ppm/°C | ||
Topology Shunt | ||
Output Current 100mA | ||
Maximum Input Voltage 20V | ||
Pin Count 3 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 105°C | ||
Series SPX2431 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Minimum Input Voltage 2.5V | ||
Output Type Adjustable | ||
- COO (Country of Origin):
- CN
The MaxLinear Adjustable shunt regulator provides an accurate bandgap reference, ensuring reliable voltage regulation across varied applications. Its three-terminal configuration enhances versatility in implementation, optimising performance for demanding environments.
Trimmed bandgap to 0.5% and 1.0% for high accuracy
Wide operating current range of 1mA to 100mA for flexibility
Extended temperature range from 0°C to 105°C ensures reliable operation
Low temperature coefficient of 30 ppm/°C for stability over temperature variations
Low noise output enhances performance in sensitive applications
Related links
- MaxLinear Adjustable Shunt Voltage Reference 0.005 3-Pin SOT-23-3, SPX2431AM-L/TR
- MaxLinear Adjustable Shunt Voltage Reference 0.004 8-Pin SOIC-8, SPX1431M1-L/TR
- STMicroelectronics Adjustable Shunt Voltage Reference 1 % 3-Pin SOT-23-3, TL431IL3T
- STMicroelectronics Adjustable Shunt Voltage Reference 2 % 3-Pin SOT-23-3, TL431CL3T
- STMicroelectronics Adjustable Shunt Voltage Reference 1 % 3-Pin SOT-23-3, TL431AIL3T
- Microchip Adjustable Shunt Voltage Reference 0.5 % 3-Pin SOT-23, LM4041DYM3-ADJ-TR
- Microchip Adjustable Shunt Voltage Reference 0.5 % 3-Pin SOT-23, LM4040DYM3-4.1-TR
- Microchip Adjustable Shunt Voltage Reference 0.5 % 3-Pin SOT-23, LM4040DYM3-5.0-TR
