Texas Instruments Fixed Series Voltage Reference 0.2 % 3-Pin SOT-23, REF3020AIDBZT

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 250 units)*

€191.50

(exc. VAT)

€235.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
250 - 250€0.766€191.50
500 - 1000€0.669€167.25
1250 +€0.652€163.00

*price indicative

RS Stock No.:
121-8559
Mfr. Part No.:
REF3020AIDBZT
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Reference

Reference Voltage

2.05V

Package Type

SOT-23

Reference Type

Fixed

Initial Accuracy

0.2 %

Mount Type

Surface

Temperature Coefficient

35 ppm/°C

Topology

Series

Output Current

25mA

Maximum Input Voltage

7V

Minimum Operating Temperature

-40°C

Pin Count

3

Maximum Operating Temperature

125°C

Line Regulation

290 μV/V

Load Regulation

100 μV/mA

Length

2.92mm

Height

1mm

Series

REF3020

Standards/Approvals

No

Output Type

Fixed

Automotive Standard

No

Minimum Input Voltage

2.1V

COO (Country of Origin):
US

Series Voltage Reference, Fixed, 1.024V to 2.048V


Voltage References, Texas Instruments


Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy