Texas Instruments Fixed Series Voltage Reference 0.2 % 3-Pin SOT-23, REF3040AIDBZT
- RS Stock No.:
- 121-8561
- Mfr. Part No.:
- REF3040AIDBZT
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 500 more to save 5%
View bulk pricing optionsSubtotal (1 reel of 250 units)*
€180.25
(exc. VAT)
€221.75
(inc. VAT)
Temporarily out of stock
- Shipping from 22 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 250 - 250 | €0.721 | €180.25 | - |
| 500 - 1000 | €0.684 | €171.00 | 5% |
| 1250 + | €0.676 | €169.00 | 6% |
*price indicative
- RS Stock No.:
- 121-8561
- Mfr. Part No.:
- REF3040AIDBZT
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Reference | |
| Package Type | SOT-23 | |
| Reference Voltage | 4.1V | |
| Reference Type | Fixed | |
| Initial Accuracy | 0.2 % | |
| Mount Type | Surface | |
| Temperature Coefficient | 35 ppm/°C | |
| Topology | Series | |
| Output Current | 25mA | |
| Maximum Input Voltage | 7V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Line Regulation | 410 μV/V | |
| Maximum Operating Temperature | 125°C | |
| Height | 1mm | |
| Length | 2.92mm | |
| Standards/Approvals | No | |
| Series | REF3040 | |
| Load Regulation | 100 μV/mA | |
| Automotive Standard | No | |
| Minimum Input Voltage | 4.15V | |
| Output Type | Fixed | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Reference | ||
Package Type SOT-23 | ||
Reference Voltage 4.1V | ||
Reference Type Fixed | ||
Initial Accuracy 0.2 % | ||
Mount Type Surface | ||
Temperature Coefficient 35 ppm/°C | ||
Topology Series | ||
Output Current 25mA | ||
Maximum Input Voltage 7V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Line Regulation 410 μV/V | ||
Maximum Operating Temperature 125°C | ||
Height 1mm | ||
Length 2.92mm | ||
Standards/Approvals No | ||
Series REF3040 | ||
Load Regulation 100 μV/mA | ||
Automotive Standard No | ||
Minimum Input Voltage 4.15V | ||
Output Type Fixed | ||
Series Voltage Reference, Fixed, 4V to 10V
Voltage References, Texas Instruments
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Related links
- Texas Instruments Fixed Series Voltage Reference 0.2 % 3-Pin SOT-23, REF3040AIDBZT
- Texas Instruments Fixed Series Voltage Reference ±0.2 % 3-Pin SOT-23, REF3112AIDBZT
- Texas Instruments Fixed Series Voltage Reference 0.2 % 3-Pin SOT-23, REF3020AIDBZT
- Texas Instruments Fixed Series Voltage Reference ±0.2 % 3-Pin SOT-23, REF3030AIDBZT
- Texas Instruments Fixed Series Voltage Reference ±0.2 % 3-Pin SOT-23
- Texas Instruments Fixed Series Voltage Reference 0.2 % 3-Pin SOT-23, REF3025AIDBZT
- Texas Instruments Fixed Series Voltage Reference ±0.2 % 3-Pin SOT-23, REF3012AIDBZT
- Texas Instruments Fixed Series Voltage Reference ±0.2 % 3-Pin SOT-23, REF3130AIDBZT
