Texas Instruments Precision Shunt Voltage Reference 1 % 3-Pin TO-92
- RS Stock No.:
- 121-8776
- Mfr. Part No.:
- LM4040DIZ-5.0/NOPB
- Manufacturer:
- Texas Instruments
Subtotal (1 box of 1800 units)*
€597.60
(exc. VAT)
€734.40
(inc. VAT)
Temporarily out of stock
- Shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1800 + | €0.332 | €597.60 |
*price indicative
- RS Stock No.:
- 121-8776
- Mfr. Part No.:
- LM4040DIZ-5.0/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Reference | |
| Package Type | TO-92 | |
| Reference Voltage | 5V | |
| Reference Type | Precision | |
| Initial Accuracy | 1 % | |
| Temperature Coefficient | 30 ppm/°C | |
| Mount Type | Through Hole | |
| Topology | Shunt | |
| Output Current | 15mA | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 85°C | |
| Height | 5.2mm | |
| Standards/Approvals | No | |
| Length | 5.2mm | |
| Series | LM4040 | |
| Automotive Standard | AEC-Q100 | |
| Output Type | Fixed | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Reference | ||
Package Type TO-92 | ||
Reference Voltage 5V | ||
Reference Type Precision | ||
Initial Accuracy 1 % | ||
Temperature Coefficient 30 ppm/°C | ||
Mount Type Through Hole | ||
Topology Shunt | ||
Output Current 15mA | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 85°C | ||
Height 5.2mm | ||
Standards/Approvals No | ||
Length 5.2mm | ||
Series LM4040 | ||
Automotive Standard AEC-Q100 | ||
Output Type Fixed | ||
- COO (Country of Origin):
- GB
Shunt Voltage Reference, Fixed, 3V to 10V
Voltage References, Texas Instruments
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Related links
- Texas Instruments Precision Shunt Voltage Reference 1 % 3-Pin TO-92
- Texas Instruments Precision Shunt Voltage Reference 1 % 3-Pin TO-92, LM4040DIZ-5.0/NOPB
- Texas Instruments Precision Shunt Voltage Reference ±1 % 3-Pin TO-92
- Texas Instruments Precision Shunt Voltage Reference ±1 % 3-Pin TO-92, LM336Z-5.0/NOPB
- Texas Instruments Precision Shunt Voltage Reference ±0.1 % 3-Pin SOT-23
- Texas Instruments Precision Shunt Voltage Reference ±0.1 % 3-Pin SOT-23, LM4040DIM3-5.0/NOPB
- Texas Instruments Precision Shunt Voltage Reference ±0.1 % 3-Pin SOT-23, LM4040BIM3-2.5/NOPB
- Texas Instruments Precision Shunt Voltage Reference ±0.2 % 3-Pin SOT-23, LM4040BIM3-10.0/NOPB
