Texas Instruments Precision Shunt Voltage Reference ±0.2 % 3-Pin SOT-23, LM4040BIM3-10.0/NOPB
- RS Stock No.:
- 268-7527
- Mfr. Part No.:
- LM4040BIM3-10.0/NOPB
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 1000 units)*
€797.00
(exc. VAT)
€980.00
(inc. VAT)
Temporarily out of stock
- Shipping from 16 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.797 | €797.00 |
*price indicative
- RS Stock No.:
- 268-7527
- Mfr. Part No.:
- LM4040BIM3-10.0/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Reference | |
| Package Type | SOT-23 | |
| Reference Voltage | 10V | |
| Reference Type | Precision | |
| Initial Accuracy | ±0.2 % | |
| Mount Type | Surface | |
| Temperature Coefficient | 100 ppm/°C | |
| Topology | Shunt | |
| Maximum Input Voltage | 10V | |
| Output Current | 10mA | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Series | LM4040BIM3-10.0/NOPB | |
| Standards/Approvals | RoHS | |
| Height | 900μm | |
| Length | 2.1mm | |
| Automotive Standard | AEC-Q101 | |
| Output Type | Shunt | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Reference | ||
Package Type SOT-23 | ||
Reference Voltage 10V | ||
Reference Type Precision | ||
Initial Accuracy ±0.2 % | ||
Mount Type Surface | ||
Temperature Coefficient 100 ppm/°C | ||
Topology Shunt | ||
Maximum Input Voltage 10V | ||
Output Current 10mA | ||
Pin Count 3 | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Series LM4040BIM3-10.0/NOPB | ||
Standards/Approvals RoHS | ||
Height 900μm | ||
Length 2.1mm | ||
Automotive Standard AEC-Q101 | ||
Output Type Shunt | ||
The Texas Instrument precision voltage reference is available in the sub miniature package form. The Advanced design of this voltage reference eliminates the need for an external stabilizing capacitor while ensuring stability with any capacitive load.
SOT 23 AEC Q100 grades 1 and 3 available
Small packages
Tolerates capacitive loads
Low temperature coefficient
Related links
- Texas Instruments Precision Shunt Voltage Reference ±0.2 % 3-Pin SOT-23, LM4040BIM3-10.0/NOPB
- Texas Instruments Precision Shunt Voltage Reference ±0.1 % 3-Pin SOT-23
- Texas Instruments Precision Shunt Voltage Reference ±0.1 % 3-Pin SOT-23, LM4040BIM3-2.5/NOPB
- Texas Instruments Fixed Shunt Voltage Reference ±0.2 % 3-Pin SOT-23, LM4040BIM3-4.1/NOPB
- Texas Instruments Fixed Shunt Voltage Reference ±0.2 % 3-Pin SOT-23, LM4040BIM3-5.0/NOPB
- Texas Instruments Precision Shunt Voltage Reference ±0.1 % 3-Pin SOT-23, LM4040CIM3-10.0/NOPB
- Texas Instruments Fixed Shunt Voltage Reference ±0.1 % 3-Pin SOT-23, LM4040AIM3-10.0/NOPB
- Texas Instruments Fixed Shunt Voltage Reference ±1 % 3-Pin SOT-23, LM4040DIM3-10.0/NOPB
