Texas Instruments Precision Shunt Voltage Reference ±0.1 % 3-Pin SOT-23, LM4040BIM3-2.5/NOPB

Get a bulk buy discount

Add 50 more to save 5%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€10.19

(exc. VAT)

€12.53

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 10 left, ready to ship from another location
  • Final 40 unit(s) shipping from 16 November 2026

Units
Per unit
Per Pack*
Saving
10 - 40€1.019€10.19-
50 - 90€0.968€9.685%
100 - 240€0.871€8.7114%
250 - 490€0.791€7.9122%
500 +€0.774€7.7424%

*price indicative

Packaging Options:
RS Stock No.:
197-7288
Mfr. Part No.:
LM4040BIM3-2.5/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Reference

Package Type

SOT-23

Reference Voltage

2.5V

Reference Type

Precision

Initial Accuracy

±0.1 %

Mount Type

Surface

Temperature Coefficient

20 ppm/°C

Topology

Shunt

Maximum Input Voltage

5V

Output Current

15mA

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

LM4040

Standards/Approvals

No

Height

1.05mm

Length

3.04mm

Automotive Standard

AEC-Q100

Output Type

Fixed

Minimum Input Voltage

2.5V

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy