Texas Instruments Fixed Shunt Voltage Reference ±0.2 % 5-Pin SC-70
- RS Stock No.:
- 121-8841
- Mfr. Part No.:
- LM4040BIM7-2.5/NOPB
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 121-8841
- Mfr. Part No.:
- LM4040BIM7-2.5/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Reference | |
| Reference Voltage | 2.5V | |
| Package Type | SC-70 | |
| Reference Type | Fixed | |
| Initial Accuracy | ±0.2 % | |
| Mount Type | Surface | |
| Temperature Coefficient | 20 ppm/°C | |
| Topology | Shunt | |
| Maximum Input Voltage | 5V | |
| Output Current | 15mA | |
| Pin Count | 5 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Load Regulation | 6 mV | |
| Height | 900μm | |
| Length | 2mm | |
| Series | LM4040 | |
| Standards/Approvals | No | |
| Minimum Input Voltage | 2.5V | |
| Output Type | Fixed | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Reference | ||
Reference Voltage 2.5V | ||
Package Type SC-70 | ||
Reference Type Fixed | ||
Initial Accuracy ±0.2 % | ||
Mount Type Surface | ||
Temperature Coefficient 20 ppm/°C | ||
Topology Shunt | ||
Maximum Input Voltage 5V | ||
Output Current 15mA | ||
Pin Count 5 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Load Regulation 6 mV | ||
Height 900μm | ||
Length 2mm | ||
Series LM4040 | ||
Standards/Approvals No | ||
Minimum Input Voltage 2.5V | ||
Output Type Fixed | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- GB
Shunt Voltage Reference, Fixed, 2.4V to 2.5V
Voltage References, Texas Instruments
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Related links
- Texas Instruments Fixed Shunt Voltage Reference ±0.2 % 5-Pin SC-70, LM4040BIM7-2.5/NOPB
- Texas Instruments Fixed Shunt Voltage Reference ±0.2 % 3-Pin SOT-23, LM4050BIM3-2.5/NOPB
- Texas Instruments Fixed Series Voltage Reference ±0.2 % 5-Pin SOT-23
- Texas Instruments Fixed Shunt Voltage Reference ±4 % 8-Pin SOIC
- Texas Instruments Fixed Shunt Voltage Reference ±0.8 % 3-Pin SOT-23
- Texas Instruments Fixed Shunt Voltage Reference ±1 % 3-Pin SOT-23
- Texas Instruments Fixed Shunt Voltage Reference ±0.1 % 3-Pin SOT-23
- Texas Instruments Fixed Shunt Voltage Reference 3V ±1.0 % 5-Pin SC-70, LM4040D30IDCKR
