Texas Instruments Fixed Shunt Voltage Reference ±4 % 8-Pin SOIC
- RS Stock No.:
- 121-8328
- Mfr. Part No.:
- LM336M-2.5/NOPB
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 190 more to save €5.32
View bulk pricing optionsSubtotal (1 tube of 95 units)*
€50.83
(exc. VAT)
€62.51
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 95 - 95 | €0.535 | €50.83 | - |
| 190 - 380 | €0.507 | €48.17 | €5.32 |
| 475 - 855 | €0.495 | €47.03 | €19.00 |
| 950 - 1330 | €0.482 | €45.79 | €50.35 |
| 1425 + | €0.469 | €44.56 | €94.05 |
*price indicative
- RS Stock No.:
- 121-8328
- Mfr. Part No.:
- LM336M-2.5/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Reference | |
| Reference Voltage | 2.5V | |
| Package Type | SOIC | |
| Reference Type | Fixed | |
| Initial Accuracy | ±4 % | |
| Temperature Coefficient | 20 ppm/°C | |
| Mount Type | Surface | |
| Topology | Shunt | |
| Output Current | 10mA | |
| Maximum Input Voltage | 2.54V | |
| Minimum Operating Temperature | 0°C | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 70°C | |
| Load Regulation | 10 mV | |
| Height | 1.45mm | |
| Series | LM336 | |
| Standards/Approvals | No | |
| Length | 4.9mm | |
| Output Type | Fixed | |
| Minimum Input Voltage | 2.44V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Reference | ||
Reference Voltage 2.5V | ||
Package Type SOIC | ||
Reference Type Fixed | ||
Initial Accuracy ±4 % | ||
Temperature Coefficient 20 ppm/°C | ||
Mount Type Surface | ||
Topology Shunt | ||
Output Current 10mA | ||
Maximum Input Voltage 2.54V | ||
Minimum Operating Temperature 0°C | ||
Pin Count 8 | ||
Maximum Operating Temperature 70°C | ||
Load Regulation 10 mV | ||
Height 1.45mm | ||
Series LM336 | ||
Standards/Approvals No | ||
Length 4.9mm | ||
Output Type Fixed | ||
Minimum Input Voltage 2.44V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
Shunt Voltage Reference, Fixed, 2.4V to 2.5V
Voltage References, Texas Instruments
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Related links
- Texas Instruments Fixed Shunt Voltage Reference ±4 % 8-Pin SOIC, LM336M-2.5/NOPB
- Texas Instruments Fixed Shunt Voltage Reference 2.5V ±1.0 % 8-Pin SOIC, LM336M-5.0/NOPB
- Texas Instruments Fixed Shunt Voltage Reference ±4 % 3-Pin TO-92, LM336Z-2.5/NOPB
- Texas Instruments Fixed Shunt Voltage Reference 2.5V ±0.8 % 8-Pin SOIC, LM385BM-2.5/NOPB
- Texas Instruments Fixed Shunt Voltage Reference ±0.8 % 3-Pin SOT-23
- Texas Instruments Fixed Shunt Voltage Reference ±0.2 % 5-Pin SC-70
- Texas Instruments Fixed Shunt Voltage Reference ±1 % 3-Pin SOT-23
- Texas Instruments Fixed Shunt Voltage Reference ±0.1 % 3-Pin SOT-23
