Texas Instruments Fixed Series Voltage Reference ±0.15 % 3-Pin SOT-23

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
121-9399
Mfr. Part No.:
REF3333AIDBZT
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Reference

Reference Voltage

3.3V

Package Type

SOT-23

Reference Type

Fixed

Initial Accuracy

±0.15 %

Temperature Coefficient

8 ppm/°C

Mount Type

Surface

Topology

Series

Output Current

30mA

Maximum Input Voltage

5.5V

Minimum Operating Temperature

-40°C

Pin Count

3

Maximum Operating Temperature

125°C

Line Regulation

30 ppm/V

Length

3.04mm

Standards/Approvals

No

Load Regulation

20 ppm/V

Height

1.02mm

Series

REF3333

Automotive Standard

No

Minimum Input Voltage

3.5V

Output Type

Fixed

Series Voltage Reference, Fixed, 2.5V to 3.3V


Voltage References, Texas Instruments


Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy