Texas Instruments Fixed Series Voltage Reference ±0.15 % 3-Pin SOT-23, REF3330AIDBZT
- RS Stock No.:
- 814-3758
- Mfr. Part No.:
- REF3330AIDBZT
- Manufacturer:
- Texas Instruments
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€7.10
(exc. VAT)
€8.75
(inc. VAT)
Last RS stock
- Final 285 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €1.42 | €7.10 |
| 25 - 45 | €1.382 | €6.91 |
| 50 - 120 | €1.346 | €6.73 |
| 125 - 245 | €1.312 | €6.56 |
| 250 + | €1.28 | €6.40 |
*price indicative
- RS Stock No.:
- 814-3758
- Mfr. Part No.:
- REF3330AIDBZT
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Reference | |
| Reference Voltage | 3V | |
| Package Type | SOT-23 | |
| Reference Type | Fixed | |
| Initial Accuracy | ±0.15 % | |
| Mount Type | Surface | |
| Temperature Coefficient | 8 ppm/°C | |
| Topology | Series | |
| Output Current | 30mA | |
| Maximum Input Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Line Regulation | 30 ppm/V | |
| Standards/Approvals | No | |
| Load Regulation | 20 ppm/V | |
| Series | REF3330 | |
| Height | 1.02mm | |
| Length | 3.04mm | |
| Automotive Standard | No | |
| Output Type | Fixed | |
| Minimum Input Voltage | 3.2V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Reference | ||
Reference Voltage 3V | ||
Package Type SOT-23 | ||
Reference Type Fixed | ||
Initial Accuracy ±0.15 % | ||
Mount Type Surface | ||
Temperature Coefficient 8 ppm/°C | ||
Topology Series | ||
Output Current 30mA | ||
Maximum Input Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Line Regulation 30 ppm/V | ||
Standards/Approvals No | ||
Load Regulation 20 ppm/V | ||
Series REF3330 | ||
Height 1.02mm | ||
Length 3.04mm | ||
Automotive Standard No | ||
Output Type Fixed | ||
Minimum Input Voltage 3.2V | ||
Related links
- Texas Instruments Fixed Series Voltage Reference ±0.15 % 3-Pin SOT-23
- Texas Instruments Fixed Series Voltage Reference ±0.15 % 3-Pin SOT-23, REF3312AIDBZT
- Texas Instruments Fixed Series Voltage Reference ±0.15 % 3-Pin SOT-23, REF3318AIDBZT
- Texas Instruments Fixed Series Voltage Reference ±0.15 % 3-Pin SOT-23, REF3333AIDBZT
- Texas Instruments Fixed Series Voltage Reference ±0.15 % 3-Pin SOT-23, REF3325AIDBZT
- Texas Instruments Fixed Series Voltage Reference ±0.15 % 3-Pin SC-70
- Texas Instruments Fixed Series Voltage Reference ±0.15 % 3-Pin SC-70, REF3330AIDCKT
- Texas Instruments Fixed Series Voltage Reference ±0.15 % 3-Pin SC-70, REF3320AIDCKT
