onsemi Adjustable Shunt Voltage Reference 2.5 - 36V ±2.2 % 8-Pin SOIC, TL431CDR2G
- RS Stock No.:
- 145-3880
- Mfr. Part No.:
- TL431CDR2G
- Manufacturer:
- onsemi
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Tube of 75)
€30.60
(exc. VAT)
€37.64
(inc. VAT)
- RS Stock No.:
- 145-3880
- Mfr. Part No.:
- TL431CDR2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Nominal Voltage | 2.5 - 36V | |
| Package Type | SOIC | |
| Reference Type | Adjustable | |
| Initial Accuracy | ±2.2 % | |
| Mounting Type | Surface Mount | |
| Topology | Shunt | |
| Maximum Output Current | 100mA | |
| Maximum Input Voltage | 37 V | |
| Minimum Output Voltage | 2.5 V | |
| Maximum Output Voltage | 36 V | |
| Pin Count | 8 | |
| Dimensions | 5 x 4 x 1.5mm | |
| Minimum Operating Temperature | 0 °C | |
| Height | 1.5mm | |
| Maximum Operating Temperature | +70 °C | |
| Length | 5mm | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Nominal Voltage 2.5 - 36V | ||
Package Type SOIC | ||
Reference Type Adjustable | ||
Initial Accuracy ±2.2 % | ||
Mounting Type Surface Mount | ||
Topology Shunt | ||
Maximum Output Current 100mA | ||
Maximum Input Voltage 37 V | ||
Minimum Output Voltage 2.5 V | ||
Maximum Output Voltage 36 V | ||
Pin Count 8 | ||
Dimensions 5 x 4 x 1.5mm | ||
Minimum Operating Temperature 0 °C | ||
Height 1.5mm | ||
Maximum Operating Temperature +70 °C | ||
Length 5mm | ||
Width 4mm | ||
- COO (Country of Origin):
- MY
Related links
- Texas Instruments Adjustable Shunt Voltage Reference 2.5 - 36V ±0.4 % 8-Pin SOIC, TL1431CD
- Texas Instruments Adjustable Shunt Voltage Reference 2.5 - 36V ±1.0 % 3-Pin SOT-23, TL431ACDBZT
- Texas Instruments Adjustable Shunt Voltage Reference 2.5 - 36V ±1.0 % 3-Pin SOT-23, TL432ACDBZT
- Texas Instruments Adjustable Shunt Voltage Reference 2.5 - 36V ±2.0 % 8-Pin PDIP, TL431CP
- Texas Instruments Adjustable Shunt Voltage Reference 2.5 - 36V ±2.0 % 5-Pin SOT-23, TL431BID
- Texas Instruments Adjustable Shunt Voltage Reference 2.5 - 36V ±0.5 % 3-Pin SOT-23, TL432BCDBZT
- Texas Instruments Adjustable Shunt Voltage Reference 2.5 - 36V ±0.5 % 5-Pin SOT-23, TL431BIDBVT
- Texas Instruments Adjustable Shunt Voltage Reference 2.5 - 36V ±0.5 % 3-Pin SOT-23, TL431BCDBZT

