Texas Instruments Adjustable Shunt Voltage Reference 2.5 - 36V ±1.0 % 3-Pin SOT-23, TL432ACDBZT
- RS Stock No.:
- 162-6415
- Mfr. Part No.:
- TL432ACDBZT
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-6415
- Mfr. Part No.:
- TL432ACDBZT
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Nominal Voltage | 2.5 - 36V | |
| Package Type | SOT-23 | |
| Reference Type | Adjustable | |
| Initial Accuracy | ±1.0 % | |
| Mounting Type | Surface Mount | |
| Topology | Shunt | |
| Maximum Output Current | 100mA | |
| Maximum Input Voltage | 37 V | |
| Minimum Output Voltage | 2.5 V | |
| Maximum Output Voltage | 36 V | |
| Pin Count | 3 | |
| Dimensions | 3.04 x 1.4 x 1.02mm | |
| Length | 3.04mm | |
| Height | 1.02mm | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Width | 1.4mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Nominal Voltage 2.5 - 36V | ||
Package Type SOT-23 | ||
Reference Type Adjustable | ||
Initial Accuracy ±1.0 % | ||
Mounting Type Surface Mount | ||
Topology Shunt | ||
Maximum Output Current 100mA | ||
Maximum Input Voltage 37 V | ||
Minimum Output Voltage 2.5 V | ||
Maximum Output Voltage 36 V | ||
Pin Count 3 | ||
Dimensions 3.04 x 1.4 x 1.02mm | ||
Length 3.04mm | ||
Height 1.02mm | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Width 1.4mm | ||
- COO (Country of Origin):
- TW
Related links
- Texas Instruments Adjustable Shunt Voltage Reference 2.5 - 36V ±1.0 % 3-Pin SOT-23, TL431ACDBZT
- Texas Instruments Adjustable Shunt Voltage Reference 2.5 - 36V ±0.5 % 5-Pin SOT-23, TL431BIDBVT
- Texas Instruments Adjustable Shunt Voltage Reference 2.5 - 36V ±2.0 % 5-Pin SOT-23, TL431BID
- Texas Instruments Adjustable Shunt Voltage Reference 2.5 - 36V ±0.5 % 3-Pin SOT-23, TL432BCDBZT
- Texas Instruments Adjustable Shunt Voltage Reference 2.5 - 36V ±0.5 % 3-Pin SOT-23, TL431BCDBZT
- Texas Instruments Adjustable Shunt Voltage Reference 2.5 - 36V ±2.0 % 8-Pin PDIP, TL431CP
- Texas Instruments Adjustable Shunt Voltage Reference 2.5 - 36V ±0.4 % 8-Pin SOIC, TL1431CD
- onsemi Adjustable Shunt Voltage Reference 2.5 - 36V ±2.2 % 8-Pin SOIC, TL431CDR2G
