Texas Instruments Fixed Shunt Voltage Reference 2.5V ±0.8 % 8-Pin SOIC, LT1004ID-2-5

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-6054
Mfr. Part No.:
LT1004ID-2-5
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Nominal Voltage

2.5V

Package Type

SOIC

Reference Type

Fixed

Initial Accuracy

±0.8 %

Mounting Type

Surface Mount

Topology

Shunt

Pin Count

8

Load Regulation

20 mV

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Maximum Operating Temperature

+85 °C

Length

5mm

Minimum Operating Temperature

-40 °C

Width

4mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy