Texas Instruments Fixed Shunt Voltage Reference 2.5V ±1.0 % 3-Pin SOT-23, LM4040D25IDBZR

Unavailable
RS will no longer stock this product.
RS Stock No.:
169-5610
Mfr. Part No.:
LM4040D25IDBZR
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Nominal Voltage

2.5V

Package Type

SOT-23

Reference Type

Fixed

Initial Accuracy

±1.0 %

Mounting Type

Surface Mount

Topology

Shunt

Maximum Output Current

15mA

Pin Count

3

Load Regulation

8 mV

Dimensions

2.92 x 1.3 x 1mm

Minimum Operating Temperature

-40 °C

Height

1mm

Width

1.3mm

Maximum Operating Temperature

+85 °C

Length

2.92mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy