STMicroelectronics Adjustable Shunt Voltage Reference ±2 % 3-Pin TO-92, TL431CZ

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2500 units)*

€282.50

(exc. VAT)

€347.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2500 - 2500€0.113€282.50
5000 +€0.11€275.00

*price indicative

RS Stock No.:
145-8783
Mfr. Part No.:
TL431CZ
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Reference

Reference Voltage

2.5V

Package Type

TO-92

Reference Type

Adjustable

Initial Accuracy

±2 %

Mount Type

Through Hole

Topology

Shunt

Output Current

100mA

Maximum Input Voltage

37V

Pin Count

3

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Length

4.7mm

Series

TL431

Standards/Approvals

No

Height

4.4mm

Minimum Input Voltage

2.44V

Automotive Standard

AEC-Q100

Output Type

Adjustable

Voltage Reference, Adjustable, STMicroelectronics


Voltage References, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy