onsemi Adjustable Shunt Voltage Reference ±2 % 3-Pin TO-92

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
166-3615
Mfr. Part No.:
LM431AIZ
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Reference

Package Type

TO-92

Reference Voltage

36V

Reference Type

Adjustable

Initial Accuracy

±2 %

Temperature Coefficient

50 ppm/°C

Mount Type

Through Hole

Topology

Shunt

Output Current

100mA

Maximum Input Voltage

37V

Minimum Operating Temperature

-40°C

Pin Count

3

Maximum Operating Temperature

85°C

Height

5.33mm

Series

LM431

Standards/Approvals

No

Length

5.2mm

Output Type

Adjustable

Automotive Standard

No

Minimum Input Voltage

2.45V

Voltage Reference, Adjustable, Fairchild Semiconductor


For low power, low current applications, the shunt regulators from Fairchild Semiconductor feature adjustable/programmable output voltages with superb thermal stability. The shunt regulators provide low dynamic output impedance and fast turn-on response while operating over the industrial temperature range.

Voltage References, Fairchild Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy