Intersil Fixed Series Precision Voltage Reference 2.6V ±0.2 % 3-Pin SOT-23, ISL60002DIH326Z-TK
- RS Stock No.:
- 146-2390
- Mfr. Part No.:
- ISL60002DIH326Z-TK
- Manufacturer:
- Intersil
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-2390
- Mfr. Part No.:
- ISL60002DIH326Z-TK
- Manufacturer:
- Intersil
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intersil | |
| Nominal Voltage | 2.6V | |
| Package Type | SOT-23 | |
| Reference Type | Fixed | |
| Initial Accuracy | ±0.2 % | |
| Mounting Type | Surface Mount | |
| Topology | Series | |
| Maximum Input Voltage | 5.5 V | |
| Maximum Output Voltage | 2.6 V | |
| Pin Count | 3 | |
| Line Regulation | 350 μV/V | |
| Load Regulation | 250 μV/mA | |
| Dimensions | 2.92 x 1.3 x 0.95mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 1.3mm | |
| Height | 0.95mm | |
| Length | 2.92mm | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Intersil | ||
Nominal Voltage 2.6V | ||
Package Type SOT-23 | ||
Reference Type Fixed | ||
Initial Accuracy ±0.2 % | ||
Mounting Type Surface Mount | ||
Topology Series | ||
Maximum Input Voltage 5.5 V | ||
Maximum Output Voltage 2.6 V | ||
Pin Count 3 | ||
Line Regulation 350 μV/V | ||
Load Regulation 250 μV/mA | ||
Dimensions 2.92 x 1.3 x 0.95mm | ||
Minimum Operating Temperature -40 °C | ||
Width 1.3mm | ||
Height 0.95mm | ||
Length 2.92mm | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- TH
Related links
- Intersil Fixed Series Precision Voltage Reference 2.6V ±0.2 % 3-Pin SOT-23, ISL60002DIH326Z-TK
- Intersil Fixed Series Precision Voltage Reference 2.5V ±0.2 % 3-Pin SOT-23, ISL60002DIH325Z-T7A
- onsemi Fixed Series Precision Voltage Reference ±1 % 3-Pin SOT-23, NCV51460SN33T1G
- Microchip Fixed Series Precision Voltage Reference ±1 % 3-Pin SOT-23
- Microchip Fixed Series Precision Voltage Reference ±1 % 3-Pin SOT-23, MCP1525T-I/TT
- Renesas Electronics Fixed Series Precision Voltage Reference ±0.5 % 3-Pin SOT-23, ISL60002DIH310Z-T7A
- Renesas Electronics Fixed Series Precision Voltage Reference ±0.5 % 3-Pin SOT-23
- Renesas Electronics Fixed Series Precision Voltage Reference ±0.03 % 3-Pin SOT-23, ISL60002BAH333Z-T7A
