Microchip Fixed Series Precision Voltage Reference ±1 % 3-Pin SOT-23, MCP1525T-I/TT

Get a bulk buy discount

Add 25 more to save €1.25

View bulk pricing options

Subtotal (1 unit)*

€0.95

(exc. VAT)

€1.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
  • Plus 3,967 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24€0.95-
25 - 99€0.90€1.25
100 +€0.85€10.00

*price indicative

Packaging Options:
RS Stock No.:
698-9069
Mfr. Part No.:
MCP1525T-I/TT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Precision Voltage Reference

Package Type

SOT-23

Reference Voltage

2.5V

Reference Type

Fixed

Initial Accuracy

±1 %

Mount Type

Surface

Temperature Coefficient

27 ppm/°C

Topology

Series

Maximum Input Voltage

7V

Output Current

20mA

Pin Count

3

Minimum Operating Temperature

-40°C

Line Regulation

350 μV/V

Maximum Operating Temperature

85°C

Load Regulation

1.3 mV/mA

Series

MCP1525T

Length

2.9mm

Height

950μm

Standards/Approvals

No

Output Type

Fixed

Automotive Standard

No

Minimum Input Voltage

2.7V

MCP1525/1541 Voltage References


Voltage References, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy