Analog Devices Fixed Series Voltage Reference 1.25V ±0.24 % 6-Pin TSOT, ADR127AUJZ-R2

Unavailable
RS will no longer stock this product.
RS Stock No.:
158-0577
Mfr. Part No.:
ADR127AUJZ-R2
Manufacturer:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Nominal Voltage

1.25V

Package Type

TSOT

Reference Type

Fixed

Initial Accuracy

±0.24 %

Mounting Type

Surface Mount

Topology

Series

Maximum Output Current

5mA

Maximum Input Voltage

20 V

Minimum Output Voltage

1.247 V

Maximum Output Voltage

1.253 V

Pin Count

6

Line Regulation

90 ppm/V

Load Regulation

400 ppm/mA

Dimensions

2.9 x 1.6 x 0.87mm

Height

0.87mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Length

2.9mm

Width

1.6mm

COO (Country of Origin):
PH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy