Analog Devices Fixed Series Voltage Reference ±0.05 % 8-Pin PDIP, AD587KNZ
- RS Stock No.:
- 523-7415
- Mfr. Part No.:
- AD587KNZ
- Manufacturer:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 523-7415
- Mfr. Part No.:
- AD587KNZ
- Manufacturer:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Reference Type | Fixed | |
| Topology | Series | |
| Product Type | Voltage Reference | |
| Initial Accuracy | ±0.05 % | |
| Pin Count | 8 | |
| Package Type | PDIP | |
| Automotive Standard | No | |
| Height | 3.43 mm | |
| Length | 9.27 mm | |
| Line Regulation | 100 μV/V | |
| Load Regulation | 100 μV/mA | |
| Maximum Input Voltage | 36 V | |
| Maximum Operating Temperature | 70 °C | |
| Minimum Input Voltage | 13.5 V | |
| Minimum Operating Temperature | 0 °C | |
| Mount Type | Through Hole | |
| Output Current | 10 mA | |
| Output Type | Fixed | |
| Output Voltage | 10 V | |
| Reference Voltage | 10 V | |
| Series | AD587 | |
| Standards/Approvals | No | |
| Temperature Coefficient | 10 ppm/°C | |
| Width | 7.24 mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Reference Type Fixed | ||
Topology Series | ||
Product Type Voltage Reference | ||
Initial Accuracy ±0.05 % | ||
Pin Count 8 | ||
Package Type PDIP | ||
Automotive Standard No | ||
Height 3.43 mm | ||
Length 9.27 mm | ||
Line Regulation 100 μV/V | ||
Load Regulation 100 μV/mA | ||
Maximum Input Voltage 36 V | ||
Maximum Operating Temperature 70 °C | ||
Minimum Input Voltage 13.5 V | ||
Minimum Operating Temperature 0 °C | ||
Mount Type Through Hole | ||
Output Current 10 mA | ||
Output Type Fixed | ||
Output Voltage 10 V | ||
Reference Voltage 10 V | ||
Series AD587 | ||
Standards/Approvals No | ||
Temperature Coefficient 10 ppm/°C | ||
Width 7.24 mm | ||
Voltage Reference, 10V, Analog Devices
Voltage References, Analog Devices
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Related links
- Analog Devices Fixed Series Voltage Reference ±0.5 % 8-Pin PDIP, REF02HPZ
- Analog Devices Fixed Series Voltage Reference ±0.6 % 8-Pin PDIP, REF03GPZ
- Texas Instruments Fixed Series Voltage Reference ±0.05 % 8-Pin VSSOP, REF5050AIDGKT
- Texas Instruments Fixed Series Voltage Reference ±0.05 % 8-Pin VSSOP, REF5040AIDGKT
- Texas Instruments Fixed Series Voltage Reference ±0.05 % 8-Pin SOIC, REF5050ID
- Texas Instruments Fixed Series Voltage Reference ±0.05 % 8-Pin SOIC
- Texas Instruments Fixed Series Voltage Reference ±0.05 % 8-Pin SOIC, REF5040ID
- Texas Instruments Fixed Series Voltage Reference ±0.05 % 8-Pin SOIC, REF5020AID
