Texas Instruments Adjustable Shunt Voltage Reference ±1 % 3-Pin SOT-23, LM431BCM3/NOPB

Subtotal (1 reel of 1000 units)*

€581.00

(exc. VAT)

€715.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€0.581€581.00

*price indicative

RS Stock No.:
162-6258
Mfr. Part No.:
LM431BCM3/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Reference

Reference Voltage

36V

Package Type

SOT-23

Reference Type

Adjustable

Initial Accuracy

±1 %

Mount Type

Surface

Temperature Coefficient

50 ppm/°C

Topology

Shunt

Maximum Input Voltage

37V

Output Current

100mA

Minimum Operating Temperature

0°C

Pin Count

3

Maximum Operating Temperature

70°C

Series

LM431

Standards/Approvals

No

Length

2.92mm

Height

930μm

Minimum Input Voltage

2.47V

Output Type

Adjustable

Automotive Standard

No

Shunt Voltage Reference, Adjustable, LM Series


Voltage References, Texas Instruments


Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy