Texas Instruments Adjustable Shunt Voltage Reference ±1 % 3-Pin SOT-23, LM431BCM3/NOPB

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€7.73

(exc. VAT)

€9.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 1,140 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40€0.773€7.73
50 - 90€0.734€7.34
100 - 240€0.66€6.60
250 - 490€0.631€6.31
500 +€0.617€6.17

*price indicative

Packaging Options:
RS Stock No.:
761-5946
Mfr. Part No.:
LM431BCM3/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Reference

Package Type

SOT-23

Reference Voltage

36V

Reference Type

Adjustable

Initial Accuracy

±1 %

Mount Type

Surface

Temperature Coefficient

50 ppm/°C

Topology

Shunt

Maximum Input Voltage

37V

Output Current

100mA

Pin Count

3

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Height

930μm

Length

2.92mm

Standards/Approvals

No

Series

LM431

Output Type

Adjustable

Minimum Input Voltage

2.47V

Automotive Standard

No

Shunt Voltage Reference, Adjustable, LM Series


Voltage References, Texas Instruments


Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy