Texas Instruments Adjustable Shunt Voltage Reference ±1 % 5-Pin SOT-23, LMV431AIM5/NOPB
- RS Stock No.:
- 162-6309
- Mfr. Part No.:
- LMV431AIM5/NOPB
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 1000 units)*
€511.00
(exc. VAT)
€629.00
(inc. VAT)
In Stock
- 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.511 | €511.00 |
*price indicative
- RS Stock No.:
- 162-6309
- Mfr. Part No.:
- LMV431AIM5/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Reference | |
| Reference Voltage | 30V | |
| Package Type | SOT-23 | |
| Reference Type | Adjustable | |
| Initial Accuracy | ±1 % | |
| Mount Type | Surface | |
| Temperature Coefficient | 39 ppm/°C | |
| Topology | Shunt | |
| Output Current | 15mA | |
| Maximum Input Voltage | 35V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 5 | |
| Maximum Operating Temperature | 85°C | |
| Length | 2.92mm | |
| Series | LMV431 | |
| Height | 1.02mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Output Type | Adjustable | |
| Minimum Input Voltage | 1.23V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Reference | ||
Reference Voltage 30V | ||
Package Type SOT-23 | ||
Reference Type Adjustable | ||
Initial Accuracy ±1 % | ||
Mount Type Surface | ||
Temperature Coefficient 39 ppm/°C | ||
Topology Shunt | ||
Output Current 15mA | ||
Maximum Input Voltage 35V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 5 | ||
Maximum Operating Temperature 85°C | ||
Length 2.92mm | ||
Series LMV431 | ||
Height 1.02mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Output Type Adjustable | ||
Minimum Input Voltage 1.23V | ||
Shunt Voltage Reference, Adjustable, LMV/TLV Series
Voltage References, Texas Instruments
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Related links
- Texas Instruments Adjustable Shunt Voltage Reference ±1 % 5-Pin SOT-23, LMV431AIM5/NOPB
- Texas Instruments Adjustable Shunt Voltage Reference ±1 % 3-Pin SOT-23
- Texas Instruments Adjustable Shunt Voltage Reference 1 % 3-Pin SOT-23, LMV431AIMFX/NOPB
- Texas Instruments Adjustable Shunt Voltage Reference ±1 % 3-Pin SOT-23, LMV431AIMF/NOPB
- Texas Instruments Adjustable Shunt Voltage Reference ±1 % 3-Pin SOT-23, LM431BIM3/NOPB
- Texas Instruments Adjustable Shunt Voltage Reference ±1 % 3-Pin SOT-23, LM431BCM3/NOPB
- Texas Instruments Adjustable Shunt Voltage Reference ±1 % 3-Pin SOT-23, LM4041DIM3-ADJ/NOPB
- Texas Instruments Adjustable Shunt Voltage Reference ±1 % 3-Pin SOT-23, TL431AIDBZR
