Texas Instruments Fixed Series Voltage Reference ±0.05 % 8-Pin VSSOP, REF5040AIDGKT
- RS Stock No.:
- 162-8309
- Mfr. Part No.:
- REF5040AIDGKT
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 250 units)*
€670.00
(exc. VAT)
€825.00
(inc. VAT)
In Stock
- Plus 1,500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 + | €2.68 | €670.00 |
*price indicative
- RS Stock No.:
- 162-8309
- Mfr. Part No.:
- REF5040AIDGKT
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Reference | |
| Package Type | VSSOP | |
| Reference Voltage | 4.1V | |
| Reference Type | Fixed | |
| Initial Accuracy | ±0.05 % | |
| Mount Type | Surface | |
| Temperature Coefficient | 3 ppm/°C | |
| Topology | Series | |
| Output Current | 30mA | |
| Maximum Input Voltage | 18V | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Line Regulation | 1 ppm/V | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Height | 950μm | |
| Load Regulation | 50 ppm/mA | |
| Series | REF5040 | |
| Length | 3.1mm | |
| Output Type | Fixed | |
| Automotive Standard | No | |
| Minimum Input Voltage | 4.3V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Reference | ||
Package Type VSSOP | ||
Reference Voltage 4.1V | ||
Reference Type Fixed | ||
Initial Accuracy ±0.05 % | ||
Mount Type Surface | ||
Temperature Coefficient 3 ppm/°C | ||
Topology Series | ||
Output Current 30mA | ||
Maximum Input Voltage 18V | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Line Regulation 1 ppm/V | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Height 950μm | ||
Load Regulation 50 ppm/mA | ||
Series REF5040 | ||
Length 3.1mm | ||
Output Type Fixed | ||
Automotive Standard No | ||
Minimum Input Voltage 4.3V | ||
- COO (Country of Origin):
- MY
Related links
- Texas Instruments Fixed Series Voltage Reference ±0.05 % 8-Pin VSSOP, REF5040AIDGKT
- Texas Instruments Fixed Series Voltage Reference ±0.05 % 8-Pin VSSOP, REF5050AIDGKT
- Texas Instruments Fixed Series Voltage Reference ±0.05 % 8-Pin SOIC, REF5050ID
- Texas Instruments Fixed Series Voltage Reference ±0.05 % 8-Pin SOIC
- Texas Instruments Fixed Series Voltage Reference ±0.05 % 8-Pin SOIC, REF5040ID
- Texas Instruments Fixed Series Voltage Reference ±0.05 % 8-Pin SOIC, REF5020AID
- Texas Instruments Fixed Series Voltage Reference ±0.05 % 8-Pin SOIC, REF5030AID
- Texas Instruments Fixed Series Voltage Reference ±0.05 % 8-Pin SOIC, REF5025AID
