Texas Instruments Fixed Series Voltage Reference ±0.05 % 8-Pin VSSOP, REF5050AIDGKT

Subtotal (1 reel of 250 units)*

€834.00

(exc. VAT)

€1,025.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
250 +€3.336€834.00

*price indicative

RS Stock No.:
162-8310
Mfr. Part No.:
REF5050AIDGKT
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Reference

Package Type

VSSOP

Reference Voltage

5V

Reference Type

Fixed

Initial Accuracy

±0.05 %

Temperature Coefficient

3 ppm/°C

Mount Type

Surface

Topology

Series

Output Current

10mA

Maximum Input Voltage

18V

Pin Count

8

Minimum Operating Temperature

-40°C

Line Regulation

1 ppm/V

Maximum Operating Temperature

125°C

Standards/Approvals

No

Length

3.1mm

Load Regulation

50 ppm/mA

Series

REF5050

Height

950μm

Automotive Standard

No

Minimum Input Voltage

5.2V

Output Type

Fixed

COO (Country of Origin):
MY

Series Voltage Reference, Fixed, 4V to 10V


Voltage References, Texas Instruments


Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy