onsemi Fixed Shunt Precision Virtual Ground ±3 % 8-Pin SOIC, LM385D-2.5G
- RS Stock No.:
- 163-2418
- Mfr. Part No.:
- LM385D-2.5G
- Manufacturer:
- onsemi
Subtotal (1 tube of 98 units)*
€41.85
(exc. VAT)
€51.45
(inc. VAT)
Temporarily out of stock
- Shipping from 30 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 98 + | €0.427 | €41.85 |
*price indicative
- RS Stock No.:
- 163-2418
- Mfr. Part No.:
- LM385D-2.5G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Precision Virtual Ground | |
| Reference Voltage | 2.5V | |
| Package Type | SOIC | |
| Reference Type | Fixed | |
| Initial Accuracy | ±3 % | |
| Temperature Coefficient | 80 ppm/°C | |
| Mount Type | Surface | |
| Topology | Shunt | |
| Maximum Input Voltage | 2.58V | |
| Output Current | 20mA | |
| Pin Count | 8 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Series | LM385 | |
| Load Regulation | 20 mV | |
| Height | 1.5mm | |
| Minimum Input Voltage | 2.43V | |
| Output Type | Fixed | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Precision Virtual Ground | ||
Reference Voltage 2.5V | ||
Package Type SOIC | ||
Reference Type Fixed | ||
Initial Accuracy ±3 % | ||
Temperature Coefficient 80 ppm/°C | ||
Mount Type Surface | ||
Topology Shunt | ||
Maximum Input Voltage 2.58V | ||
Output Current 20mA | ||
Pin Count 8 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Length 5mm | ||
Standards/Approvals No | ||
Series LM385 | ||
Load Regulation 20 mV | ||
Height 1.5mm | ||
Minimum Input Voltage 2.43V | ||
Output Type Fixed | ||
Automotive Standard No | ||
Voltage Reference, 0.6V to 4.096V, ON Semiconductor
Voltage References, ON Semiconductor
Related links
- onsemi Fixed Shunt Precision Virtual Ground ±3 % 8-Pin SOIC, LM385D-2.5G
- onsemi Fixed Shunt Precision Virtual Ground ±1.5 % 3-Pin TO-92, LM285Z-2.5G
- onsemi Fixed Shunt Voltage Reference ±2 % 8-Pin SOIC, LM385D-1.2R2G
- Texas Instruments Precision Precision Virtual Ground SOIC-8, TLE2425CD
- Texas Instruments Precision Precision Virtual Ground SOIC-8
- Texas Instruments Adjustable Series Precision Virtual Ground 8-Pin SOIC
- Texas Instruments Adjustable Series Precision Virtual Ground 8-Pin SOIC, TLE2426CD
- Texas Instruments Fixed Series Precision Virtual Ground 2.5V 3-Pin TO-92, TLE2425CLP
